CONN EDGECARD 80POS R/A .100 SLD - GSC40DRAH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC40DRAH
| Digi-Key Part Number | GSC40DRAH-ND |
10 |
16.02000 |
Extended Price
160.20 |
| Manufacturer Part Number | GSC40DRAH | |||
| Description | CONN EDGECARD 80POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC40DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC40DRAH GSC40DRAH |
GSC40DRAH Specification Sheet
CONN EDGECARD 80POS R/A .100 SLD - GSC40DRAH (GSC40DRAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC40DRAHCONN EDGECARD 80POS R/A .100 SLD - GSC40DRAH
Order 'conn edgecard 80pos r/a .100 sld - GSC40DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC40DRAH-ND.
CONN EDGECARD 80POS R/A .100 SLD - GEC40DRAH
Order 'conn edgecard 80pos r/a .100 sld - GEC40DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRAH-ND.
CONN EDGECARD 80POS R/A .100 SLD - GEC40DRAI
Order 'conn edgecard 80pos r/a .100 sld - GEC40DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRAI-ND.
CONN EDGECARD 80POS R/A .100 SLD - GEC40DRAN
Order 'conn edgecard 80pos r/a .100 sld - GEC40DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRAN-ND.
CONN EDGECARD 80POS R/A .100 SLD - GEC40DRAS
Order 'conn edgecard 80pos r/a .100 sld - GEC40DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRAS-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBA
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBA-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBD
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBD-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBH
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBH-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBI
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBI-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBN
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBN-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBS
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBS-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBS-S1075
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBS-S1075-ND.
CONN EDGECARD 80POS R/A .100 SLD - AYB40DKBT
Order 'conn edgecard 80pos r/a .100 sld - AYB40DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB40DKBT-ND.
CONN EDGECARD 80POS R/A .100 SLD - EBC40DCAD
Order 'conn edgecard 80pos r/a .100 sld - EBC40DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DCAD-ND.
CONN EDGECARD 80POS R/A .100 SLD - EBC40DCAH
Order 'conn edgecard 80pos r/a .100 sld - EBC40DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DCAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC40DRAH
Send this link via E-Mail
Help With This Screen
