Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC36DTES
CONN EDGECARD 72POS .100 EYELET - GSC36DTES - Connectors
| Digi-Key Part Number | GSC36DTES-ND |
10 |
29.89500 |
Extended Price
298.95 |
| Manufacturer Part Number | GSC36DTES | |||
| Description | CONN EDGECARD 72POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC36DTES |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC36DTES GSC36DTES |
GSC36DTES Specification Sheet
CONN EDGECARD 72POS .100 EYELET - GSC36DTES (GSC36DTES-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC36DTESGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC36DTES
Order 'conn edgecard 72pos .100 eyelet - GSC36DTES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC36DTES-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC36DREH
Order 'conn edgecard 72pos .100 eyelet - FMC36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC36DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREF
Order 'conn edgecard 72pos .100 eyelet - GEC36DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREF-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREH
Order 'conn edgecard 72pos .100 eyelet - GEC36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREH-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREH-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREI
Order 'conn edgecard 72pos .100 eyelet - GEC36DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREI-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC36DREN
Order 'conn edgecard 72pos .100 eyelet - GEC36DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC36DREN-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC36DREN-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DRES
Order 'conn edgecard 72pos .100 eyelet - GEC36DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DRES-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRES-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DRES-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRES-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC36DTES
Send this link via E-Mail
Help With This Screen
