CONN EDGECARD 72POS .100 EYELET - GSC36DTEN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GSC36DTEN
| Digi-Key Part Number | GSC36DTEN-ND |
10 |
29.89500 |
Extended Price
298.95 |
| Manufacturer Part Number | GSC36DTEN | |||
| Description | CONN EDGECARD 72POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC36DTEN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC36DTEN GSC36DTEN |
GSC36DTEN Specification Sheet
CONN EDGECARD 72POS .100 EYELET - GSC36DTEN (GSC36DTEN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GSC36DTENCONN EDGECARD 72POS .100 EYELET - GSC36DTEN
Order 'conn edgecard 72pos .100 eyelet - GSC36DTEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC36DTEN-ND.
CONN EDGECARD 72POS .100 EYELET - FMC36DREH
Order 'conn edgecard 72pos .100 eyelet - FMC36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC36DREH-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREF
Order 'conn edgecard 72pos .100 eyelet - GEC36DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREF-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREF-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREF-S734-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREH
Order 'conn edgecard 72pos .100 eyelet - GEC36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREH-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREH-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREH-S734-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREH-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREH-S93-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREI
Order 'conn edgecard 72pos .100 eyelet - GEC36DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREI-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREI-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREI-S93-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREN
Order 'conn edgecard 72pos .100 eyelet - GEC36DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREN-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREN-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREN-S734-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DREN-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREN-S93-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DRES
Order 'conn edgecard 72pos .100 eyelet - GEC36DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRES-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DRES-S734
Order 'conn edgecard 72pos .100 eyelet - GEC36DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRES-S734-ND.
CONN EDGECARD 72POS .100 EYELET - GEC36DRES-S93
Order 'conn edgecard 72pos .100 eyelet - GEC36DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRES-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GSC36DTEN
Send this link via E-Mail
Help With This Screen
