Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC35DRTH-S93
CONN EDGECARD 70POS DIP .100 SLD - GSC35DRTH-S93 - Connectors
| Digi-Key Part Number | GSC35DRTH-S93-ND |
10 |
15.96000 |
Extended Price
159.60 |
| Manufacturer Part Number | GSC35DRTH-S93 | |||
| Description | CONN EDGECARD 70POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC35DRTH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC35DRTH S93 GSC35DRTHS93 |
GSC35DRTH-S93 Specification Sheet
CONN EDGECARD 70POS DIP .100 SLD - GSC35DRTH-S93 (GSC35DRTH-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC35DRTH-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC35DRTH-S93
Order 'conn edgecard 70pos dip .100 sld - GSC35DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC35DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRTH-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRTI-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC35DRTN-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRTS-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRYH-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRYI-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC35DRYN-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC35DRYS-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRTH-S93
Order 'conn edgecard 70pos dip .100 sld - ABC35DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRTI-S93
Order 'conn edgecard 70pos dip .100 sld - ABC35DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC35DRTN-S93
Order 'conn edgecard 70pos dip .100 sld - ABC35DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRTS-S93
Order 'conn edgecard 70pos dip .100 sld - ABC35DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRYH-S93
Order 'conn edgecard 70pos dip .100 sld - ABC35DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRYI-S93
Order 'conn edgecard 70pos dip .100 sld - ABC35DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC35DRTH-S93
Send this link via E-Mail
Help With This Screen
