Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GSC31DRYH
CONN EDGECARD 62POS DIP .100 SLD - GSC31DRYH - Connectors, Interconnects
| Digi-Key Part Number | GSC31DRYH-ND |
10 |
11.92500 |
Extended Price
119.25 |
| Manufacturer Part Number | GSC31DRYH | |||
| Description | CONN EDGECARD 62POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC31DRYH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC31DRYH GSC31DRYH |
CONN EDGECARD 62POS DIP .100 SLD - GSC31DRYH (GSC31DRYH-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GSC31DRYHGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GSC31DRYH
Order 'conn edgecard 62pos dip .100 sld - GSC31DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC31DRYH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GSC31DRYH-S734
Order 'conn edgecard 62pos dip .100 sld - GSC31DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC31DRYH-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GSC31DRYH-S93
Order 'conn edgecard 62pos dip .100 sld - GSC31DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC31DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTF
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTF-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTH
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTH-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTH-S734
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTH-S93
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTI
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTI-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTI-S734
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTI-S93
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTN
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTN-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTN-S734
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTN-S93
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTS
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTS-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC31DRTS-S734
Order 'conn edgecard 62pos dip .100 sld - EEC31DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC31DRTS-S734-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GSC31DRYH
Send this link via E-Mail
Help With This Screen
