IDC CABLE - CKC20S/AE20G/CCE20S - C3CES-2018G-ND
| Digi-Key Part Number | C3CES-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
5.69000 4.31600 3.30620 2.75520 2.57152 2.38784 2.29600 2.20416 |
Extended Price
5.69 43.16 330.62 688.80 1285.76 2387.84 5740.00 11020.80 |
| Manufacturer Part Number | C3CES-2018G-ND | |||
| Description | IDC CABLE - CKC20S/AE20G/CCE20S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CES-2018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CES 2018G ND C3CES2018GND C3CES 2018G ND C3CES2018GND C3CES-2018G |
IDC CABLE - CKC20S/AE20G/CCE20S - C3CES-2018G-ND (C3CES-2018G-ND)
Related parts:IDC CABLE - CKC20S/AE20G/CCE20S - C3CES-2018G-ND
Order 'idc cable - ckc20s/ae20g/cce20s - C3CES-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2018G-ND.
IDC CABLE - CKC20S/AE20G/CCE20S - C3CES-2006G-ND
Order 'idc cable - ckc20s/ae20g/cce20s - C3CES-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2006G-ND.
IDC CABLE - CKC20S/AE20G/CCE20S - C3CES-2036G-ND
Order 'idc cable - ckc20s/ae20g/cce20s - C3CES-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2036G-ND.
IDC CABLE - CSC20S/AE20G/CCE20S - C3AES-2018G-ND
Order 'idc cable - csc20s/ae20g/cce20s - C3AES-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2018G-ND.
IDC CABLE - CSR20S/AE20G/CCE20S - C3BES-2018G-ND
Order 'idc cable - csr20s/ae20g/cce20s - C3BES-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2018G-ND.
IDC CABLE - CKC20S/AE20M/CCE20S - C3CES-2006M-ND
Order 'idc cable - ckc20s/ae20m/cce20s - C3CES-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2006M-ND.
IDC CABLE - CKC20S/AE20M/CCE20S - C3CES-2018M-ND
Order 'idc cable - ckc20s/ae20m/cce20s - C3CES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2018M-ND.
IDC CABLE - CKC20S/AE20M/CCE20S - C3CES-2036M-ND
Order 'idc cable - ckc20s/ae20m/cce20s - C3CES-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2036M-ND.
IDC CABLE - CKC20S/AE20G/CPC20S - C3CPS-2018G-ND
Order 'idc cable - ckc20s/ae20g/cpc20s - C3CPS-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-2018G-ND.
IDC CABLE - CKR20S/AE20G/CCE20S - C3DES-2018G-ND
Order 'idc cable - ckr20s/ae20g/cce20s - C3DES-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-2018G-ND.
IDC CABLE - CPC20S/AE20G/CCE20S - C3PES-2018G-ND
Order 'idc cable - cpc20s/ae20g/cce20s - C3PES-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-2018G-ND.
IDC CABLE - CKC20S/AE20G/X - C1CXS-2036G-ND
Order 'idc cable - ckc20s/ae20g/x - C1CXS-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-2036G-ND.
IDC CABLE - CSC20S/AE20G/CSC20S - C3AAS-2018G-ND
Order 'idc cable - csc20s/ae20g/csc20s - C3AAS-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-2018G-ND.
IDC CABLE - CSC20S/AE20G/CCE20S - C3AES-2006G-ND
Order 'idc cable - csc20s/ae20g/cce20s - C3AES-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2006G-ND.
IDC CABLE - CSC20S/AE20G/CCE20S - C3AES-2036G-ND
Order 'idc cable - csc20s/ae20g/cce20s - C3AES-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2036G-ND.
Send this link via E-Mail
Help With This Screen