IDC CABLE - CKC10S/AE10M/CCE10S - C3CES-1036M-ND
| Digi-Key Part Number | C3CES-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
5.72000 4.33900 3.32320 2.76932 2.58468 2.40006 2.30775 2.21544 |
Extended Price
5.72 43.39 332.32 692.33 1292.34 2400.06 5769.38 11077.20 |
| Manufacturer Part Number | C3CES-1036M-ND | |||
| Description | IDC CABLE - CKC10S/AE10M/CCE10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CES-1036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CES 1036M ND C3CES1036MND C3CES 1036M ND C3CES1036MND C3CES-1036M |
IDC CABLE - CKC10S/AE10M/CCE10S - C3CES-1036M-ND (C3CES-1036M-ND)
Related parts:IDC CABLE - CKC10S/AE10M/CCE10S - C3CES-1036M-ND
Order 'idc cable - ckc10s/ae10m/cce10s - C3CES-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1036M-ND.
IDC CABLE - CKC10S/AE10M/CCE10S - C3CES-1006M-ND
Order 'idc cable - ckc10s/ae10m/cce10s - C3CES-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1006M-ND.
IDC CABLE - CKC10S/AE10M/CCE10S - C3CES-1018M-ND
Order 'idc cable - ckc10s/ae10m/cce10s - C3CES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1018M-ND.
IDC CABLE - CKC10S/AE10M/X - C1CXS-1036M-ND
Order 'idc cable - ckc10s/ae10m/x - C1CXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1036M-ND.
IDC CABLE - CSC10S/AE10M/CCE10S - C3AES-1036M-ND
Order 'idc cable - csc10s/ae10m/cce10s - C3AES-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1036M-ND.
IDC CABLE - CSR10S/AE10M/CCE10S - C3BES-1036M-ND
Order 'idc cable - csr10s/ae10m/cce10s - C3BES-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1036M-ND.
IDC CABLE - CKC10S/AE10G/CCE10S - C3CES-1006G-ND
Order 'idc cable - ckc10s/ae10g/cce10s - C3CES-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1006G-ND.
IDC CABLE - CKC10S/AE10G/CCE10S - C3CES-1018G-ND
Order 'idc cable - ckc10s/ae10g/cce10s - C3CES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1018G-ND.
IDC CABLE - CKC10S/AE10G/CCE10S - C3CES-1036G-ND
Order 'idc cable - ckc10s/ae10g/cce10s - C3CES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1036G-ND.
IDC CABLE - CKC10S/AE10M/CPC10S - C3CPS-1036M-ND
Order 'idc cable - ckc10s/ae10m/cpc10s - C3CPS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-1036M-ND.
IDC CABLE - CKR10S/AE10M/CCE10S - C3DES-1036M-ND
Order 'idc cable - ckr10s/ae10m/cce10s - C3DES-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-1036M-ND.
IDC CABLE - CPC10S/AE10M/CCE10S - C3PES-1036M-ND
Order 'idc cable - cpc10s/ae10m/cce10s - C3PES-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-1036M-ND.
IDC CABLE - CSC10S/AE10M/X - C1AXS-1036M-ND
Order 'idc cable - csc10s/ae10m/x - C1AXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-1036M-ND.
IDC CABLE - CSR10S/AE10M/X - C1BXS-1036M-ND
Order 'idc cable - csr10s/ae10m/x - C1BXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1036M-ND.
IDC CABLE - CKR10S/AE10M/X - C1DXS-1036M-ND
Order 'idc cable - ckr10s/ae10m/x - C1DXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-1036M-ND.
Send this link via E-Mail
Help With This Screen