IDC CABLE - CKC50G/R008/CCE50G - C3CEG-5018M-ND
| Digi-Key Part Number | C3CEG-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
17.05000 12.92600 9.90100 8.25084 7.70078 7.15072 6.87569 6.60066 |
Extended Price
17.05 129.26 990.10 2062.71 3850.39 7150.72 17189.22 33003.30 |
| Manufacturer Part Number | C3CEG-5018M-ND | |||
| Description | IDC CABLE - CKC50G/R008/CCE50G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CEG-5018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CEG 5018M ND C3CEG5018MND C3CEG 5018M ND C3CEG5018MND C3CEG-5018M |
IDC CABLE - CKC50G/R008/CCE50G - C3CEG-5018M-ND (C3CEG-5018M-ND)
Related parts:IDC CABLE - CKC50G/R008/CCE50G - C3CEG-5018M-ND
Order 'idc cable - ckc50g/r008/cce50g - C3CEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5018M-ND.
IDC CABLE - CKC50G/R008/CCE50G - C3CEG-5006M-ND
Order 'idc cable - ckc50g/r008/cce50g - C3CEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5006M-ND.
IDC CABLE - CKC50G/R008/CCE50G - C3CEG-5036M-ND
Order 'idc cable - ckc50g/r008/cce50g - C3CEG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5036M-ND.
IDC CABLE - -CSC50G/R008/CCE50G - C3AEG-5018M-ND
Order 'idc cable - -csc50g/r008/cce50g - C3AEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5018M-ND.
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5018M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5018M-ND.
IDC CABLE - CKC50G/R028/CCE50G - C3CEG-5006G-ND
Order 'idc cable - ckc50g/r028/cce50g - C3CEG-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5006G-ND.
IDC CABLE - CKC50G/R028/CCE50G - C3CEG-5018G-ND
Order 'idc cable - ckc50g/r028/cce50g - C3CEG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5018G-ND.
IDC CABLE - CKC50G/R028/CCE50G - C3CEG-5036G-ND
Order 'idc cable - ckc50g/r028/cce50g - C3CEG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5036G-ND.
IDC CABLE - CKR50G/R008/CCE50G - C3DEG-5018M-ND
Order 'idc cable - ckr50g/r008/cce50g - C3DEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-5018M-ND.
IDC CABLE - CKC50G/R008/X - C1CXG-5036M-ND
Order 'idc cable - ckc50g/r008/x - C1CXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-5036M-ND.
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5018M-ND
Order 'idc cable - csc50g/r008/csc50g - C3AAG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5018M-ND.
IDC CABLE - CSC50T/R008/CSC50T - C3AAT-5018M-ND
Order 'idc cable - csc50t/r008/csc50t - C3AAT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5018M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5018M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5018M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5018M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5018M-ND.
IDC CABLE - CSR50G/R008/CSR50G - C3BBG-5018M-ND
Order 'idc cable - csr50g/r008/csr50g - C3BBG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5018M-ND.
Send this link via E-Mail
Help With This Screen