IDC CABLE - CKC34G/AE34G/CCE34G - C3CEG-3406G-ND - Cable Assemblies
| Digi-Key Part Number | C3CEG-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
8.75000 6.63400 5.08130 4.23440 3.95210 3.66981 3.52866 3.38752 |
Extended Price
8.75 66.34 508.13 1058.60 1976.05 3669.81 8821.65 16937.60 |
| Manufacturer Part Number | C3CEG-3406G-ND | |||
| Description | IDC CABLE - CKC34G/AE34G/CCE34G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CEG-3406G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CEG 3406G ND C3CEG3406GND C3CEG 3406G ND C3CEG3406GND C3CEG-3406G |
IDC CABLE - CKC34G/AE34G/CCE34G - C3CEG-3406G-ND (C3CEG-3406G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CKC34G/AE34G/CCE34G - C3CEG-3406G-ND
Order 'idc cable - ckc34g/ae34g/cce34g - C3CEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3406G-ND.
IDC CABLE - CKC34G/AE34G/CCE34G - C3CEG-3418G-ND
Order 'idc cable - ckc34g/ae34g/cce34g - C3CEG-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3418G-ND.
IDC CABLE - CKC34G/AE34G/CCE34G - C3CEG-3436G-ND
Order 'idc cable - ckc34g/ae34g/cce34g - C3CEG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3436G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3406G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3406G-ND.
IDC CABLE - CSR34G/AE34G/CCE34G - C3BEG-3406G-ND
Order 'idc cable - csr34g/ae34g/cce34g - C3BEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-3406G-ND.
IDC CABLE - CKC34G/AE34M/CCE34G - C3CEG-3406M-ND
Order 'idc cable - ckc34g/ae34m/cce34g - C3CEG-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3406M-ND.
IDC CABLE - CKC34G/AE34M/CCE34G - C3CEG-3418M-ND
Order 'idc cable - ckc34g/ae34m/cce34g - C3CEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3418M-ND.
IDC CABLE - CKC34G/AE34M/CCE34G - C3CEG-3436M-ND
Order 'idc cable - ckc34g/ae34m/cce34g - C3CEG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3436M-ND.
IDC CABLE - CKR34G/AE34G/CCE34G - C3DEG-3406G-ND
Order 'idc cable - ckr34g/ae34g/cce34g - C3DEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-3406G-ND.
IDC CABLE - CKC34G/AE34G/X - C1CXG-3436G-ND
Order 'idc cable - ckc34g/ae34g/x - C1CXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-3436G-ND.
IDC CABLE - CSC34G/AE34G/CSC34G - C3AAG-3406G-ND
Order 'idc cable - csc34g/ae34g/csc34g - C3AAG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3406G-ND.
IDC CABLE - CSC34S/AE34G/CSC34S - C3AAS-3406G-ND
Order 'idc cable - csc34s/ae34g/csc34s - C3AAS-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-3406G-ND.
IDC CABLE - CSC34T/AE34G/CSC34T - C3AAT-3406G-ND
Order 'idc cable - csc34t/ae34g/csc34t - C3AAT-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3406G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3418G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3436G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3436G-ND.
Send this link via E-Mail
Help With This Screen