Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IDC CABLE - CKC26G/R005/CKC26G - C3CEG-2636M-ND

Digi-Key Part Number C3CEG-2636M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
13.01000
9.86600
7.55680
6.29732
5.87748
5.45766
5.24775
5.03784
Extended Price
13.01
98.66
755.68
1574.33
2938.74
5457.66
13119.38
25189.20
Manufacturer Part NumberC3CEG-2636M-ND
DescriptionIDC CABLE - CKC26G/R005/CKC26G
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3CEG-2636M-ND
VendorCW Industries
CategoryCable, Cable Assembly, Wire
Cable TypeRibbon, 0.05"
Connector TypeRectangular 26 pos Female to Card Edge
Overall Length36 in [Typ]
Cable ColorMulti-Color
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3CEG 2636M ND
C3CEG2636MND
C3CEG 2636M ND
C3CEG2636MND
C3CEG-2636M


Image of IDC CABLE - CKC26G/R005/CKC26G - C3CEG-2636M-ND

IDC CABLE - CKC26G/R005/CKC26G - C3CEG-2636M-ND (C3CEG-2636M-ND)

Related parts:
IDC CABLE - CSC26G/R005/X - C1AXG-2636M-ND
 Order 'idc cable - csc26g/r005/x - C1AXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-2636M-ND.
IDC CABLE - CSC26T/R005/X - C1AXT-2636M-ND
 Order 'idc cable - csc26t/r005/x - C1AXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-2636M-ND.
IDC CABLE - CSR26G/R005/X - C1BXG-2636M-ND
 Order 'idc cable - csr26g/r005/x - C1BXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2636M-ND.
IDC CABLE - CSR26T/R005/X - C1BXT-2636M-ND
 Order 'idc cable - csr26t/r005/x - C1BXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2636M-ND.
IDC CABLE - CKC26T/R005/X - C1CXT-2636M-ND
 Order 'idc cable - ckc26t/r005/x - C1CXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-2636M-ND.
IDC CABLE - CKR26G/R005/X - C1DXG-2636M-ND
 Order 'idc cable - ckr26g/r005/x - C1DXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-2636M-ND.
IDC CABLE - CKR26T/R005/X - C1DXT-2636M-ND
 Order 'idc cable - ckr26t/r005/x - C1DXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-2636M-ND.
IDC CABLE - CCE26G/R005/X - C1EXG-2636M-ND
 Order 'idc cable - cce26g/r005/x - C1EXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2636M-ND.
IDC CABLE - CCE26T/R005/X - C1EXT-2636M-ND
 Order 'idc cable - cce26t/r005/x - C1EXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-2636M-ND.
IDC CABLE - CPC26T/R005/X - C1PXT-2636M-ND
 Order 'idc cable - cpc26t/r005/x - C1PXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-2636M-ND.
IDC CABLE - CSC26G/R005/CSC26G - C3AAG-2636M-ND
 Order 'idc cable - csc26g/r005/csc26g - C3AAG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2636M-ND.
IDC CABLE - CSC26T/R005/CSC26T - C3AAT-2636M-ND
 Order 'idc cable - csc26t/r005/csc26t - C3AAT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2636M-ND.
IDC CABLE - CCE26G/R005/CSC26G - C3AEG-2636M-ND
 Order 'idc cable - cce26g/r005/csc26g - C3AEG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2636M-ND.
IDC CABLE - CCE26T/R005/CSC26T - C3AET-2636M-ND
 Order 'idc cable - cce26t/r005/csc26t - C3AET-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2636M-ND.
IDC CABLE - CSC26T/R005/CPC26T - C3APT-2636M-ND
 Order 'idc cable - csc26t/r005/cpc26t - C3APT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2636M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IDC CABLE - CKC26G/R005/CKC26G - C3CCG-2636M-ND Next: IDC CABLE - CKC26G/R005/X - C1CXG-2636M-ND