IDC CABLE - CKC20G/R023/CCE20G - C3CEG-2018G-ND
| Digi-Key Part Number | C3CEG-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
6.53000 4.95100 3.79220 3.16020 2.94952 2.73884 2.63350 2.52816 |
Extended Price
6.53 49.51 379.22 790.05 1474.76 2738.84 6583.75 12640.80 |
| Manufacturer Part Number | C3CEG-2018G-ND | |||
| Description | IDC CABLE - CKC20G/R023/CCE20G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CEG-2018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CEG 2018G ND C3CEG2018GND C3CEG 2018G ND C3CEG2018GND C3CEG-2018G |
IDC CABLE - CKC20G/R023/CCE20G - C3CEG-2018G-ND (C3CEG-2018G-ND)
Related parts:IDC CABLE - CKC20G/R023/CCE20G - C3CEG-2018G-ND
Order 'idc cable - ckc20g/r023/cce20g - C3CEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2018G-ND.
IDC CABLE - CKC20G/R023/CCE20G - C3CEG-2006G-ND
Order 'idc cable - ckc20g/r023/cce20g - C3CEG-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2006G-ND.
IDC CABLE - CKC20G/R023/CCE20G - C3CEG-2036G-ND
Order 'idc cable - ckc20g/r023/cce20g - C3CEG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2036G-ND.
IDC CABLE - CSR20G/R023/CCE20G - C3BEG-2018G-ND
Order 'idc cable - csr20g/r023/cce20g - C3BEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2018G-ND.
IDC CABLE - CKC20G/R003/CCE20G - C3CEG-2006M-ND
Order 'idc cable - ckc20g/r003/cce20g - C3CEG-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2006M-ND.
IDC CABLE - CKC20G/R003/CCE20G - C3CEG-2018M-ND
Order 'idc cable - ckc20g/r003/cce20g - C3CEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2018M-ND.
IDC CABLE - CKC20G/R003/CCE20G - C3CEG-2036M-ND
Order 'idc cable - ckc20g/r003/cce20g - C3CEG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2036M-ND.
IDC CABLE - CKR20G/R023/CCE20G - C3DEG-2018G-ND
Order 'idc cable - ckr20g/r023/cce20g - C3DEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-2018G-ND.
IDC CABLE - CKC20G/R023/X - C1CXG-2036G-ND
Order 'idc cable - ckc20g/r023/x - C1CXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-2036G-ND.
IDC CABLE - CSC20G/R023/CSC20G - C3AAG-2018G-ND
Order 'idc cable - csc20g/r023/csc20g - C3AAG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2018G-ND.
IDC CABLE - CSC20T/R023/CSC20T - C3AAT-2018G-ND
Order 'idc cable - csc20t/r023/csc20t - C3AAT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2018G-ND.
IDC CABLE - CCE20T/R023/CSC20T - C3AET-2018G-ND
Order 'idc cable - cce20t/r023/csc20t - C3AET-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2018G-ND.
IDC CABLE - CSC20T/R023/CPC20T - C3APT-2018G-ND
Order 'idc cable - csc20t/r023/cpc20t - C3APT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2018G-ND.
IDC CABLE - CSR20G/R023/CSR20G - C3BBG-2018G-ND
Order 'idc cable - csr20g/r023/csr20g - C3BBG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2018G-ND.
IDC CABLE - CSR20T/R023/CSR20T - C3BBT-2018G-ND
Order 'idc cable - csr20t/r023/csr20t - C3BBT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2018G-ND.
Send this link via E-Mail
Help With This Screen