IDC CABLE - CKC50T/AE50M/CKC50T - C3CCT-5018M-ND - Cable Assemblies
| Digi-Key Part Number | C3CCT-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
12.97000 9.83400 7.53220 6.27684 5.85838 5.43992 5.23069 5.02146 |
Extended Price
12.97 98.34 753.22 1569.21 2929.19 5439.92 13076.73 25107.30 |
| Manufacturer Part Number | C3CCT-5018M-ND | |||
| Description | IDC CABLE - CKC50T/AE50M/CKC50T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3CCT-5018M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3CCT 5018M ND C3CCT5018MND C3CCT 5018M ND C3CCT5018MND C3CCT-5018M |
IDC CABLE - CKC50T/AE50M/CKC50T - C3CCT-5018M-ND (C3CCT-5018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC50G/AE50M/CSC50G - C3AAG-5018M-ND
Order 'idc cable - csc50g/ae50m/csc50g - C3AAG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-5018M-ND.
IDC CABLE - CSC50S/AE50M/CSC50S - C3AAS-5018M-ND
Order 'idc cable - csc50s/ae50m/csc50s - C3AAS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-5018M-ND.
IDC CABLE - CSC50T/AE50M/CSC50T - C3AAT-5018M-ND
Order 'idc cable - csc50t/ae50m/csc50t - C3AAT-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-5018M-ND.
IDC CABLE - CSC50G/AE50M/CCE50G - C3AEG-5018M-ND
Order 'idc cable - csc50g/ae50m/cce50g - C3AEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-5018M-ND.
IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5018M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5018M-ND.
IDC CABLE - CSC50T/AE50M/CCE50T - C3AET-5018M-ND
Order 'idc cable - csc50t/ae50m/cce50t - C3AET-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-5018M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5018M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-5018M-ND.
IDC CABLE - CSC50T/AE50M/CPC50T - C3APT-5018M-ND
Order 'idc cable - csc50t/ae50m/cpc50t - C3APT-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-5018M-ND.
IDC CABLE - CSR50G/AE50M/CSR50G - C3BBG-5018M-ND
Order 'idc cable - csr50g/ae50m/csr50g - C3BBG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-5018M-ND.
IDC CABLE - CSR50S/AE50M/CSR50S - C3BBS-5018M-ND
Order 'idc cable - csr50s/ae50m/csr50s - C3BBS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-5018M-ND.
IDC CABLE - CSR50T/AE50M/CSR50T - C3BBT-5018M-ND
Order 'idc cable - csr50t/ae50m/csr50t - C3BBT-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-5018M-ND.
IDC CABLE - CSR50G/AE50M/CCE50G - C3BEG-5018M-ND
Order 'idc cable - csr50g/ae50m/cce50g - C3BEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-5018M-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5018M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-5018M-ND.
IDC CABLE - CSR50T/AE50M/CCE50T - C3BET-5018M-ND
Order 'idc cable - csr50t/ae50m/cce50t - C3BET-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-5018M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5018M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5018M-ND.
Send this link via E-Mail
Help With This Screen