IDC CABLE - CKC50T/AE50G/CKC50T - C3CCT-5006G-ND - Cable Assemblies
| Digi-Key Part Number | C3CCT-5006G-ND |
1 10 100 250 500 1000 2500 5000 |
7.52000 5.69800 4.36460 3.63720 3.39472 3.15224 3.03100 2.90976 |
Extended Price
7.52 56.98 436.46 909.30 1697.36 3152.24 7577.50 14548.80 |
| Manufacturer Part Number | C3CCT-5006G-ND | |||
| Description | IDC CABLE - CKC50T/AE50G/CKC50T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3CCT-5006G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3CCT 5006G ND C3CCT5006GND C3CCT 5006G ND C3CCT5006GND C3CCT-5006G |
IDC CABLE - CKC50T/AE50G/CKC50T - C3CCT-5006G-ND (C3CCT-5006G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC50G/AE50G/CSC50G - C3AAG-5006G-ND
Order 'idc cable - csc50g/ae50g/csc50g - C3AAG-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-5006G-ND.
IDC CABLE - CSC50S/AE50G/CSC50S - C3AAS-5006G-ND
Order 'idc cable - csc50s/ae50g/csc50s - C3AAS-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-5006G-ND.
IDC CABLE - CSC50T/AE50G/CSC50T - C3AAT-5006G-ND
Order 'idc cable - csc50t/ae50g/csc50t - C3AAT-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-5006G-ND.
IDC CABLE - CSC50G/AE50G/CCE50G - C3AEG-5006G-ND
Order 'idc cable - csc50g/ae50g/cce50g - C3AEG-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-5006G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5006G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5006G-ND.
IDC CABLE - CSC50T/AE50G/CCE50T - C3AET-5006G-ND
Order 'idc cable - csc50t/ae50g/cce50t - C3AET-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-5006G-ND.
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5006G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-5006G-ND.
IDC CABLE - CSC50T/AE50G/CPC50T - C3APT-5006G-ND
Order 'idc cable - csc50t/ae50g/cpc50t - C3APT-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-5006G-ND.
IDC CABLE - CSR50G/AE50G/CSR50G - C3BBG-5006G-ND
Order 'idc cable - csr50g/ae50g/csr50g - C3BBG-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-5006G-ND.
IDC CABLE - CSR50S/AE50G/CSR50S - C3BBS-5006G-ND
Order 'idc cable - csr50s/ae50g/csr50s - C3BBS-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-5006G-ND.
IDC CABLE - CSR50T/AE50G/CSR50T - C3BBT-5006G-ND
Order 'idc cable - csr50t/ae50g/csr50t - C3BBT-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-5006G-ND.
IDC CABLE - CSR50G/AE50G/CCE60G - C3BEG-5006G-ND
Order 'idc cable - csr50g/ae50g/cce60g - C3BEG-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-5006G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5006G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-5006G-ND.
IDC CABLE - CSR50T/AE50G/CCE50T - C3BET-5006G-ND
Order 'idc cable - csr50t/ae50g/cce50t - C3BET-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-5006G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5006G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5006G-ND.
Send this link via E-Mail
Help With This Screen