IDC CABLE - CKC40T/R007/CKC40T - C3CCT-4036M-ND
| Digi-Key Part Number | C3CCT-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.42000 11.69100 8.95480 7.46236 6.96486 6.46737 6.21862 5.96988 |
Extended Price
15.42 116.91 895.48 1865.59 3482.43 6467.37 15546.55 29849.40 |
| Manufacturer Part Number | C3CCT-4036M-ND | |||
| Description | IDC CABLE - CKC40T/R007/CKC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3CCT-4036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3CCT 4036M ND C3CCT4036MND C3CCT 4036M ND C3CCT4036MND C3CCT-4036M |
IDC CABLE - CKC40T/R007/CKC40T - C3CCT-4036M-ND (C3CCT-4036M-ND)
Related parts:IDC CABLE - CSC40G/R007/X - C1AXG-4036M-ND
Order 'idc cable - csc40g/r007/x - C1AXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-4036M-ND.
IDC CABLE - CSC40T/R007/X - C1AXT-4036M-ND
Order 'idc cable - csc40t/r007/x - C1AXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-4036M-ND.
IDC CABLE - CSR40G/R007/X - C1BXG-4036M-ND
Order 'idc cable - csr40g/r007/x - C1BXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-4036M-ND.
IDC CABLE - CSR40T/R007/X - C1BXT-4036M-ND
Order 'idc cable - csr40t/r007/x - C1BXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-4036M-ND.
IDC CABLE - CKC40G/R007/X - C1CXG-4036M-ND
Order 'idc cable - ckc40g/r007/x - C1CXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-4036M-ND.
IDC CABLE - CKR40G/R007/X - C1DXG-4036M-ND
Order 'idc cable - ckr40g/r007/x - C1DXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-4036M-ND.
IDC CABLE - CKR40T/R007/X - C1DXT-4036M-ND
Order 'idc cable - ckr40t/r007/x - C1DXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-4036M-ND.
IDC CABLE - CCE40G/R007/X - C1EXG-4036M-ND
Order 'idc cable - cce40g/r007/x - C1EXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-4036M-ND.
IDC CABLE - CCE40T/R007/X - C1EXT-4036M-ND
Order 'idc cable - cce40t/r007/x - C1EXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-4036M-ND.
IDC CABLE - CPC40T/R007/X - C1PXT-4036M-ND
Order 'idc cable - cpc40t/r007/x - C1PXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-4036M-ND.
IDC CABLE - CSC40G/R007/CSC40G - C3AAG-4036M-ND
Order 'idc cable - csc40g/r007/csc40g - C3AAG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4036M-ND.
IDC CABLE - CSC40T/R007/CSC40T - C3AAT-4036M-ND
Order 'idc cable - csc40t/r007/csc40t - C3AAT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-4036M-ND.
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4036M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4036M-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4036M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4036M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4036M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036M-ND.
Send this link via E-Mail
Help With This Screen