3700mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-380AB27F2X4
BATTERY PACK NIMH 9.6V 3700 MAH - HHR-380AB27F2X4 - Batteries
| Digi-Key Part Number | P018-F024-ND |
1 10 50 100 250 500 1000 2500 5000 |
50.53000 44.91500 39.30020 35.93160 33.68588 30.87874 28.63301 28.07158 27.51014 |
Extended Price
50.53 449.15 1965.01 3593.16 8421.47 15439.37 28633.01 70178.95 137550.70 |
| Manufacturer Part Number | HHR-380AB27F2X4 | |||
| Description | BATTERY PACK NIMH 9.6V 3700 MAH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-380AB27F2X4 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | 4/3 A - Flat Top |
| Number of Cells | 8 |
| Voltage - Rated | 9.6V |
| Capacity | 3700mAh |
| Structure | 2 Rows x 4 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 380AB27F2X4 HHR380AB27F2X4 P018 F024 ND P018F024ND P018-F024 |
HHR-380AB27F2X4 Specification Sheet
BATTERY PACK NIMH 9.6V 3700 MAH - HHR-380AB27F2X4 (P018-F024-ND) - Batteries
Related parts 3700mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-380AB27F2X43700mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-380AB27F2X4
Order 'battery pack nimh 9.6v 3700 mah - HHR-380AB27F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P018-F024-ND.
3700mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-380AB27F8
Order 'battery pack nimh 9.6v 3700 mah - HHR-380AB27F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P018-F081-ND.
3700mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-380AB27L2X4
Order 'battery pack nimh 9.6v 3700 mah - HHR-380AB27L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P018-L024-ND.
3700mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-380AB27L4X2
Order 'battery pack nimh 9.6v 3700 mah - HHR-380AB27L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P018-L042-ND.
2000mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20F2X4
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-F024-ND.
2000mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20F8
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-F081-ND.
2000mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20L2X4
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L024-ND.
2000mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20L4X2
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L042-ND.
550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1F2X4
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-F024-ND.
550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1F8
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-F081-ND.
550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1L2X4
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L024-ND.
550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1L4X2
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L042-ND.
650mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-65TAB17F2X4
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-F024-ND.
650mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-65TAB17F8
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-F081-ND.
650mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-65TAB17L2X4
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L024-ND.
Options for 3700mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-380AB27F2X4
Send this link via E-Mail
Help With This Screen
