IDC CABLE - CKC20T/AE20M/CKC20T - C3CCT-2036M-ND - Cable Assemblies
| Digi-Key Part Number | C3CCT-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
8.40000 6.36500 4.87510 4.06260 3.79176 3.52092 3.38550 3.25008 |
Extended Price
8.40 63.65 487.51 1015.65 1895.88 3520.92 8463.75 16250.40 |
| Manufacturer Part Number | C3CCT-2036M-ND | |||
| Description | IDC CABLE - CKC20T/AE20M/CKC20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3CCT-2036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 20 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3CCT 2036M ND C3CCT2036MND C3CCT 2036M ND C3CCT2036MND C3CCT-2036M |
IDC CABLE - CKC20T/AE20M/CKC20T - C3CCT-2036M-ND (C3CCT-2036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND
Order 'idc cable - csc20g/ae20m/x - C1AXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20T/AE20M/X - C1AXT-2036M-ND
Order 'idc cable - csc20t/ae20m/x - C1AXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036M-ND.
IDC CABLE - CSR20G/AE20M/X - C1BXG-2036M-ND
Order 'idc cable - csr20g/ae20m/x - C1BXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2036M-ND.
IDC CABLE - CSR20S/AE20M/X - C1BXS-2036M-ND
Order 'idc cable - csr20s/ae20m/x - C1BXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2036M-ND.
IDC CABLE - CSR20T/AE20M/X - C1BXT-2036M-ND
Order 'idc cable - csr20t/ae20m/x - C1BXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2036M-ND.
IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND
Order 'idc cable - ckc20g/ae20m/x - C1CXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2036M-ND.
IDC CABLE - CKC20S/AE20M/X - C1CXS-2036M-ND
Order 'idc cable - ckc20s/ae20m/x - C1CXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2036M-ND.
IDC CABLE - CKR20G/AE20M/X - C1DXG-2036M-ND
Order 'idc cable - ckr20g/ae20m/x - C1DXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2036M-ND.
IDC CABLE - CKR20S/AE20M/X - C1DXS-2036M-ND
Order 'idc cable - ckr20s/ae20m/x - C1DXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2036M-ND.
IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND
Order 'idc cable - ckr20t/ae20m/x - C1DXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2036M-ND.
IDC CABLE - CCE20G/AE20M/X - C1EXG-2036M-ND
Order 'idc cable - cce20g/ae20m/x - C1EXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2036M-ND.
IDC CABLE - CCE20S/AE20M/X - C1EXS-2036M-ND
Order 'idc cable - cce20s/ae20m/x - C1EXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXS-2036M-ND.
IDC CABLE - CCE20T/AE20M/X - C1EXT-2036M-ND
Order 'idc cable - cce20t/ae20m/x - C1EXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-2036M-ND.
IDC CABLE - CPC20S/AE20M/X - C1PXS-2036M-ND
Order 'idc cable - cpc20s/ae20m/x - C1PXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-2036M-ND.
Send this link via E-Mail
Help With This Screen