IDC CABLE - CKC20T/R003/CKC20T - C3CCT-2018M-ND
| Digi-Key Part Number | C3CCT-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
5.99000 4.54100 3.47800 2.89832 2.70508 2.51186 2.41525 2.31864 |
Extended Price
5.99 45.41 347.80 724.58 1352.54 2511.86 6038.12 11593.20 |
| Manufacturer Part Number | C3CCT-2018M-ND | |||
| Description | IDC CABLE - CKC20T/R003/CKC20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3CCT-2018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3CCT 2018M ND C3CCT2018MND C3CCT 2018M ND C3CCT2018MND C3CCT-2018M |
IDC CABLE - CKC20T/R003/CKC20T - C3CCT-2018M-ND (C3CCT-2018M-ND)
Related parts:IDC CABLE - CSC20G/R003/CSC20G - C3AAG-2018M-ND
Order 'idc cable - csc20g/r003/csc20g - C3AAG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2018M-ND.
IDC CABLE - CSC20T/R003/CSC20T - C3AAT-2018M-ND
Order 'idc cable - csc20t/r003/csc20t - C3AAT-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2018M-ND.
IDC CABLE - CCE20G/R003/CSC20G - C3AEG-2018M-ND
Order 'idc cable - cce20g/r003/csc20g - C3AEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2018M-ND.
IDC CABLE - CCE20T/R003/CSC20T - C3AET-2018M-ND
Order 'idc cable - cce20t/r003/csc20t - C3AET-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2018M-ND.
IDC CABLE - CSC20T/R003/CPC20T - C3APT-2018M-ND
Order 'idc cable - csc20t/r003/cpc20t - C3APT-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2018M-ND.
IDC CABLE - CSR20G/R003/CSR20G - C3BBG-2018M-ND
Order 'idc cable - csr20g/r003/csr20g - C3BBG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2018M-ND.
IDC CABLE - CSR20T/R003/CSR20T - C3BBT-2018M-ND
Order 'idc cable - csr20t/r003/csr20t - C3BBT-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2018M-ND.
IDC CABLE - CSR20G/R003/CCE20G - C3BEG-2018M-ND
Order 'idc cable - csr20g/r003/cce20g - C3BEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2018M-ND.
IDC CABLE - CSR20T/R003/CCE20T - C3BET-2018M-ND
Order 'idc cable - csr20t/r003/cce20t - C3BET-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2018M-ND.
IDC CABLE - CSR20T/R003/CPC20T - C3BPT-2018M-ND
Order 'idc cable - csr20t/r003/cpc20t - C3BPT-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-2018M-ND.
IDC CABLE - CKC20G/R003/CKC20G - C3CCG-2018M-ND
Order 'idc cable - ckc20g/r003/ckc20g - C3CCG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-2018M-ND.
IDC CABLE - CKC20G/R003/CCE20G - C3CEG-2018M-ND
Order 'idc cable - ckc20g/r003/cce20g - C3CEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2018M-ND.
IDC CABLE - CKR20G/R003/CKR20G - C3DDG-2018M-ND
Order 'idc cable - ckr20g/r003/ckr20g - C3DDG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-2018M-ND.
IDC CABLE - CKR20T/R003/CKR20T - C3DDT-2018M-ND
Order 'idc cable - ckr20t/r003/ckr20t - C3DDT-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-2018M-ND.
IDC CABLE - CKR20G/R003/CCE20G - C3DEG-2018M-ND
Order 'idc cable - ckr20g/r003/cce20g - C3DEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-2018M-ND.
Send this link via E-Mail
Help With This Screen