CONN EDGECARD 16POS .100 EYELET - GSC08DREH
| Digi-Key Part Number | GSC08DREH-ND |
10 |
5.10000 |
Extended Price
51.00 |
| Manufacturer Part Number | GSC08DREH | |||
| Description | CONN EDGECARD 16POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC08DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC08DREH GSC08DREH |
GSC08DREH Specification Sheet
CONN EDGECARD 16POS .100 EYELET - GSC08DREH (GSC08DREH-ND)
Related parts :CONN EDGECARD 16POS .100 EYELET - GSC08DREH
Order 'conn edgecard 16pos .100 eyelet - GSC08DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC08DREH-ND.
CONN EDGECARD 16POS .100 EYELET - GSC08DREH-S734
Order 'conn edgecard 16pos .100 eyelet - GSC08DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC08DREH-S734-ND.
CONN EDGECARD 16POS .100 EYELET - GSC08DREH-S93
Order 'conn edgecard 16pos .100 eyelet - GSC08DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC08DREH-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREF
Order 'conn edgecard 16pos .100 eyelet - GEC08DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREF-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREF-S734
Order 'conn edgecard 16pos .100 eyelet - GEC08DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREF-S734-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREH
Order 'conn edgecard 16pos .100 eyelet - GEC08DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREH-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREH-S734
Order 'conn edgecard 16pos .100 eyelet - GEC08DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREH-S734-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREH-S93
Order 'conn edgecard 16pos .100 eyelet - GEC08DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREH-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREI
Order 'conn edgecard 16pos .100 eyelet - GEC08DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREI-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREI-S93
Order 'conn edgecard 16pos .100 eyelet - GEC08DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREI-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREN
Order 'conn edgecard 16pos .100 eyelet - GEC08DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREN-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREN-S734
Order 'conn edgecard 16pos .100 eyelet - GEC08DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREN-S734-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREN-S93
Order 'conn edgecard 16pos .100 eyelet - GEC08DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREN-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DRES
Order 'conn edgecard 16pos .100 eyelet - GEC08DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRES-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DRES-S734
Order 'conn edgecard 16pos .100 eyelet - GEC08DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRES-S734-ND.
Send this link via E-Mail
Help With This Screen
