CONN EDGECARD 14POS .100 EYELET - GSC07DTEH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC07DTEH
| Digi-Key Part Number | GSC07DTEH-ND |
10 |
8.41500 |
Extended Price
84.15 |
| Manufacturer Part Number | GSC07DTEH | |||
| Description | CONN EDGECARD 14POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC07DTEH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC07DTEH GSC07DTEH |
GSC07DTEH Specification Sheet
CONN EDGECARD 14POS .100 EYELET - GSC07DTEH (GSC07DTEH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC07DTEHCONN EDGECARD 14POS .100 EYELET - GSC07DTEH
Order 'conn edgecard 14pos .100 eyelet - GSC07DTEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC07DTEH-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREF
Order 'conn edgecard 14pos .100 eyelet - GEC07DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREF-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREH
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREH-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREH-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S93-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREI
Order 'conn edgecard 14pos .100 eyelet - GEC07DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREI-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-S93-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREN
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREN-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DREN-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S93-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DRES
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DRES-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S734-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DRES-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S93-ND.
CONN EDGECARD 14POS .100 EYELET - GEC07DTEF
Order 'conn edgecard 14pos .100 eyelet - GEC07DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DTEF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC07DTEH
Send this link via E-Mail
Help With This Screen
