ALARM 6-28VAC/DC PNLMNT W/LED - LSC628AN - Audio Products
| Digi-Key Part Number | 458-1003-ND |
1 10 25 50 |
79.13000 71.50500 63.40120 59.58760 |
Extended Price
79.13 715.05 1585.03 2979.38 |
| Manufacturer Part Number | LSC628AN | |||
| Description | ALARM 6-28VAC/DC PNLMNT W/LED | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LSC628AN |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Audible Signal Device |
| Sound Pressure Level | 85dB ~ 95dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 6 ~ 28VAC/DC |
| Voltage - Rated | 6 ~ 28VAC/DC |
| Current Rating | 42 ~ 65mA |
| Size / Dimension | Circular - 42.85mm Dia x 46.74mm H |
| Termination | Screw Terminals |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LSC628AN LSC628AN 458 1003 ND 4581003ND 458-1003 |
LSC628AN Specification Sheet
ALARM 6-28VAC/DC PNLMNT W/LED - LSC628AN (458-1003-ND) - Audio Products
Related parts Audio Products:ALARM 6-28VAC/DC PNLMNT W/LED - LSC628AN
Order 'alarm 6-28vac/dc pnlmnt w/led - LSC628AN' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1003-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628A
Order 'aud sig device 6-28vac/dc pnlmnt - SC628A' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1030-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628AN
Order 'aud sig device 6-28vac/dc pnlmnt - SC628AN' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1031-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628ANP
Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1032-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628ANJ
Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628ANJ-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628ANPR
Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628ANPR-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628ANR
Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628ANR-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628AR
Order 'aud sig device 6-28vac/dc pnlmnt - SC628AR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628AR-ND.
AUD SIG DEVICE 6-28VAC/DC PANEL - SC628AD
Order 'aud sig device 6-28vac/dc panel - SC628AD' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628AD-ND.
AUD SIG DEVICE 6-28VAC/DC PANEL - SC628ADP
Order 'aud sig device 6-28vac/dc panel - SC628ADP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628ADP-ND.
AUD SIG DEVICE 6-28VAC/DC PANEL - SC628ADPR
Order 'aud sig device 6-28vac/dc panel - SC628ADPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628ADPR-ND.
AUD SIG DEVICE 6-28VAC/DC PANEL - SC628ADR
Order 'aud sig device 6-28vac/dc panel - SC628ADR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628ADR-ND.
AUD SIG DEVICE 6-28VAC/DC PANEL - SC628AH
Order 'aud sig device 6-28vac/dc panel - SC628AH' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628AH-ND.
AUD SIG DEVICE 6-28VAC/DC PANEL - SC628AHR
Order 'aud sig device 6-28vac/dc panel - SC628AHR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628AHR-ND.
AUD SIG DEVICE 6-28VAC/DC PANEL - SC628AJ
Order 'aud sig device 6-28vac/dc panel - SC628AJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628AJ-ND.
Send this link via E-Mail
Help With This Screen
