IDC CABLE - CKC10T/R000/CKC10T - C3CCT-1018M-ND
| Digi-Key Part Number | C3CCT-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
3.31000 2.51000 1.92260 1.60216 1.49534 1.38853 1.33512 1.28172 |
Extended Price
3.31 25.10 192.26 400.54 747.67 1388.53 3337.80 6408.60 |
| Manufacturer Part Number | C3CCT-1018M-ND | |||
| Description | IDC CABLE - CKC10T/R000/CKC10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3CCT-1018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3CCT 1018M ND C3CCT1018MND C3CCT 1018M ND C3CCT1018MND C3CCT-1018M |
IDC CABLE - CKC10T/R000/CKC10T - C3CCT-1018M-ND (C3CCT-1018M-ND)
Related parts:IDC CABLE - CSC10G/R000/CSC10G - C3AAG-1018M-ND
Order 'idc cable - csc10g/r000/csc10g - C3AAG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1018M-ND.
IDC CABLE - CSC10T/R000/CSC10T - C3AAT-1018M-ND
Order 'idc cable - csc10t/r000/csc10t - C3AAT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1018M-ND.
IDC CABLE - CSC10G/R000/CCE10G - C3AEG-1018M-ND
Order 'idc cable - csc10g/r000/cce10g - C3AEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1018M-ND.
IDC CABLE - CSC10T/R000/CCE10T - C3AET-1018M-ND
Order 'idc cable - csc10t/r000/cce10t - C3AET-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1018M-ND.
IDC CABLE - CSC10T/R000/CPC10T - C3APT-1018M-ND
Order 'idc cable - csc10t/r000/cpc10t - C3APT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1018M-ND.
IDC CABLE - CSR10G/R000/CSR10G - C3BBG-1018M-ND
Order 'idc cable - csr10g/r000/csr10g - C3BBG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1018M-ND.
IDC CABLE - CSR10T/R000/CSR10T - C3BBT-1018M-ND
Order 'idc cable - csr10t/r000/csr10t - C3BBT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1018M-ND.
IDC CABLE - CSR10G/R000/CCE10G - C3BEG-1018M-ND
Order 'idc cable - csr10g/r000/cce10g - C3BEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1018M-ND.
IDC CABLE - CSR10T/R000/CCE10T - C3BET-1018M-ND
Order 'idc cable - csr10t/r000/cce10t - C3BET-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1018M-ND.
IDC CABLE - CSR10T/R000/CPC10T - C3BPT-1018M-ND
Order 'idc cable - csr10t/r000/cpc10t - C3BPT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-1018M-ND.
IDC CABLE - CKC10G/R000/CKC10G - C3CCG-1018M-ND
Order 'idc cable - ckc10g/r000/ckc10g - C3CCG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1018M-ND.
IDC CABLE - CKC10G/R000/CCE10G - C3CEG-1018M-ND
Order 'idc cable - ckc10g/r000/cce10g - C3CEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-1018M-ND.
IDC CABLE - CKR10G/R000/CKR10G - C3DDG-1018M-ND
Order 'idc cable - ckr10g/r000/ckr10g - C3DDG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1018M-ND.
IDC CABLE - CKR10T/R000/CKR10T - C3DDT-1018M-ND
Order 'idc cable - ckr10t/r000/ckr10t - C3DDT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1018M-ND.
IDC CABLE - CKR10G/R000/CCE10G - C3DEG-1018M-ND
Order 'idc cable - ckr10g/r000/cce10g - C3DEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-1018M-ND.
Send this link via E-Mail
Help With This Screen