CONN EDGECARD 10POS .100 EYELET - GSC05DREH-S93 - Connectors
| Digi-Key Part Number | GSC05DREH-S93-ND |
10 |
6.76500 |
Extended Price
67.65 |
| Manufacturer Part Number | GSC05DREH-S93 | |||
| Description | CONN EDGECARD 10POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC05DREH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC05DREH S93 GSC05DREHS93 |
GSC05DREH-S93 Specification Sheet
CONN EDGECARD 10POS .100 EYELET - GSC05DREH-S93 (GSC05DREH-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 10POS .100 EYELET - GSC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - GSC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC05DREH-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREH-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREI-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREN-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DRES-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRES-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ABC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DREH-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ABC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DREI-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ABC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DREN-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ABC05DRES-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRES-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ACC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DREH-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ACC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DREI-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ACC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DREN-S93-ND.
CONN EDGECARD 10POS .100 EYELET - ACC05DRES-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRES-S93-ND.
CONN EDGECARD 10POS .100 EYELET - AMC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - AMC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC05DREH-S93-ND.
CONN EDGECARD 10POS .100 EYELET - AMC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - AMC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC05DREI-S93-ND.
Send this link via E-Mail
Help With This Screen
