IDC CABLE - CKC26S/AE26G/CKC26S - C3CCS-2636G-ND
| Digi-Key Part Number | C3CCS-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
6.39000 4.84800 3.71320 3.09436 2.88806 2.68177 2.57862 2.47548 |
Extended Price
6.39 48.48 371.32 773.59 1444.03 2681.77 6446.55 12377.40 |
| Manufacturer Part Number | C3CCS-2636G-ND | |||
| Description | IDC CABLE - CKC26S/AE26G/CKC26S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCS-2636G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCS 2636G ND C3CCS2636GND C3CCS 2636G ND C3CCS2636GND C3CCS-2636G |
IDC CABLE - CKC26S/AE26G/CKC26S - C3CCS-2636G-ND (C3CCS-2636G-ND)
Related parts:IDC CABLE - CSC26S/AE26G/X - C1AXS-2636G-ND
Order 'idc cable - csc26s/ae26g/x - C1AXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-2636G-ND.
IDC CABLE - CSR26S/AE26G/X - C1BXS-2636G-ND
Order 'idc cable - csr26s/ae26g/x - C1BXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-2636G-ND.
IDC CABLE - CKR26S/AE26G/X - C1DXS-2636G-ND
Order 'idc cable - ckr26s/ae26g/x - C1DXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-2636G-ND.
IDC CABLE - CCE26S/AE26G/X - C1EXS-2636G-ND
Order 'idc cable - cce26s/ae26g/x - C1EXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-2636G-ND.
IDC CABLE - CPC26S/AE26G/X - C1PXS-2636G-ND
Order 'idc cable - cpc26s/ae26g/x - C1PXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXS-2636G-ND.
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2636G-ND
Order 'idc cable - csc26s/ae26g/csc26s - C3AAS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-2636G-ND.
IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2636G-ND
Order 'idc cable - csc26s/ae26g/cce26s - C3AES-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2636G-ND.
IDC CABLE - CSC26S/AE26G/CPC26S - C3APS-2636G-ND
Order 'idc cable - csc26s/ae26g/cpc26s - C3APS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2636G-ND.
IDC CABLE - CSR26S/AE26G/CSR26S - C3BBS-2636G-ND
Order 'idc cable - csr26s/ae26g/csr26s - C3BBS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-2636G-ND.
IDC CABLE - CSR26S/AE26G/CCE26S - C3BES-2636G-ND
Order 'idc cable - csr26s/ae26g/cce26s - C3BES-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2636G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2636G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2636G-ND.
IDC CABLE - CKR26S/AE26G/CKR26S - C3DDS-2636G-ND
Order 'idc cable - ckr26s/ae26g/ckr26s - C3DDS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-2636G-ND.
IDC CABLE - CKR26S/AE26G/CCE26S - C3DES-2636G-ND
Order 'idc cable - ckr26s/ae26g/cce26s - C3DES-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-2636G-ND.
IDC CABLE - CKR26S/AE26G/CPC26S - C3DPS-2636G-ND
Order 'idc cable - ckr26s/ae26g/cpc26s - C3DPS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-2636G-ND.
IDC CABLE - CCE26S/AE26G/CCE26S - C3EES-2636G-ND
Order 'idc cable - cce26s/ae26g/cce26s - C3EES-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-2636G-ND.
Send this link via E-Mail
Help With This Screen