IDC CABLE - CKC26S/AE26M/CKC26S - C3CCS-2618M-ND
| Digi-Key Part Number | C3CCS-2618M-ND |
1 10 100 250 500 1000 2500 5000 |
7.41000 5.61400 4.30040 3.58364 3.34474 3.10583 2.98638 2.86692 |
Extended Price
7.41 56.14 430.04 895.91 1672.37 3105.83 7465.95 14334.60 |
| Manufacturer Part Number | C3CCS-2618M-ND | |||
| Description | IDC CABLE - CKC26S/AE26M/CKC26S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCS-2618M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCS 2618M ND C3CCS2618MND C3CCS 2618M ND C3CCS2618MND C3CCS-2618M |
IDC CABLE - CKC26S/AE26M/CKC26S - C3CCS-2618M-ND (C3CCS-2618M-ND)
Related parts:IDC CABLE - CSC26S/AE26M/CSC26S - C3AAS-2618M-ND
Order 'idc cable - csc26s/ae26m/csc26s - C3AAS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-2618M-ND.
IDC CABLE - CSC26S/AE26M/CCE26S - C3AES-2618M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2618M-ND.
IDC CABLE - CSC26S/AE26M/CPC26S - C3APS-2618M-ND
Order 'idc cable - csc26s/ae26m/cpc26s - C3APS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2618M-ND.
IDC CABLE - CSR26S/AE26M/CSR26S - C3BBS-2618M-ND
Order 'idc cable - csr26s/ae26m/csr26s - C3BBS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-2618M-ND.
IDC CABLE - CSR26S/AE26M/CCE26S - C3BES-2618M-ND
Order 'idc cable - csr26s/ae26m/cce26s - C3BES-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2618M-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2618M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2618M-ND.
IDC CABLE - CKR26S/AE26M/CKR26S - C3DDS-2618M-ND
Order 'idc cable - ckr26s/ae26m/ckr26s - C3DDS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-2618M-ND.
IDC CABLE - CKR26S/AE26M/CCE26S - C3DES-2618M-ND
Order 'idc cable - ckr26s/ae26m/cce26s - C3DES-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-2618M-ND.
IDC CABLE - CKR26S/AE26M/CPC26S - C3DPS-2618M-ND
Order 'idc cable - ckr26s/ae26m/cpc26s - C3DPS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-2618M-ND.
IDC CABLE - CCE26S/AE26M/CCE26S - C3EES-2618M-ND
Order 'idc cable - cce26s/ae26m/cce26s - C3EES-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-2618M-ND.
IDC CABLE - CPC26S/AE26M/CCE26S - C3PES-2618M-ND
Order 'idc cable - cpc26s/ae26m/cce26s - C3PES-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-2618M-ND.
IDC CABLE - CPC26S/AE26M/CPC26S - C3PPS-2618M-ND
Order 'idc cable - cpc26s/ae26m/cpc26s - C3PPS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-2618M-ND.
IDC CABLE - CKC26S/AE26M/CKC26S - C3CCS-2618M-ND
Order 'idc cable - ckc26s/ae26m/ckc26s - C3CCS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-2618M-ND.
IDC CABLE - CSC26S/AE26M/X - C1AXS-2636M-ND
Order 'idc cable - csc26s/ae26m/x - C1AXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-2636M-ND.
IDC CABLE - CSR26S/AE26M/X - C1BXS-2636M-ND
Order 'idc cable - csr26s/ae26m/x - C1BXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-2636M-ND.
Send this link via E-Mail
Help With This Screen