Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMD-S273
CONN EDGECARD 72POS .125 SQ WW - GSA36DRMD-S273 - Connectors
| Digi-Key Part Number | GSA36DRMD-S273-ND |
10 |
18.27000 |
Extended Price
182.70 |
| Manufacturer Part Number | GSA36DRMD-S273 | |||
| Description | CONN EDGECARD 72POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSA36DRMD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSA36DRMD S273 GSA36DRMDS273 |
GSA36DRMD-S273 Specification Sheet
CONN EDGECARD 72POS .125 SQ WW - GSA36DRMD-S273 (GSA36DRMD-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMD-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMD-S273
Order 'conn edgecard 72pos .125 sq ww - GSA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA36DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA36DRMD-S273
Order 'conn edgecard 72pos .125 sq ww - GBA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA36DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA36DRMT-S273
Order 'conn edgecard 72pos .125 sq ww - GBA36DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA36DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA36DRMZ-S273
Order 'conn edgecard 72pos .125 sq ww - GBA36DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA36DRMZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA36DRMD-S273
Order 'conn edgecard 72pos .125 sq ww - GCA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA36DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA36DRMT-S273
Order 'conn edgecard 72pos .125 sq ww - GCA36DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA36DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA36DRMZ-S273
Order 'conn edgecard 72pos .125 sq ww - GCA36DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA36DRMZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMA36DRMD-S273
Order 'conn edgecard 72pos .125 sq ww - GMA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMA36DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMA36DRMT-S273
Order 'conn edgecard 72pos .125 sq ww - GMA36DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMA36DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMA36DRMZ-S273
Order 'conn edgecard 72pos .125 sq ww - GMA36DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMA36DRMZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMD
Order 'conn edgecard 72pos .125 sq ww - GSA36DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA36DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMD-S664
Order 'conn edgecard 72pos .125 sq ww - GSA36DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA36DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMT-S273
Order 'conn edgecard 72pos .125 sq ww - GSA36DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA36DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMZ-S273
Order 'conn edgecard 72pos .125 sq ww - GSA36DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA36DRMZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBA36DRMD-S273
Order 'conn edgecard 72pos .125 sq ww - RBA36DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA36DRMD-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSA36DRMD-S273
Send this link via E-Mail
Help With This Screen
