Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1036G-ND - Cable Assemblies

Digi-Key Part Number C3CCS-1036G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.87000
2.17200
1.66370
1.38644
1.29402
1.20159
1.15538
1.10916
Extended Price
2.87
21.72
166.37
346.61
647.01
1201.59
2888.45
5545.80
Manufacturer Part NumberC3CCS-1036G-ND
DescriptionIDC CABLE - CKC10S/AE10G/CKC10S
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3CCS-1036G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions 10
Contact FinishTin, Undefined
Number of Rows2
FeaturesPolarizing Key
ColorGray, Ribbon
Length36.0" (914.4mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3CCS 1036G ND
C3CCS1036GND
C3CCS 1036G ND
C3CCS1036GND
C3CCS-1036G


Image of IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1036G-ND

IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1036G-ND (C3CCS-1036G-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - CSC10G/AE10G/X - C1AXG-1036G-ND
 Order 'idc cable - csc10g/ae10g/x - C1AXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036G-ND.
IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
 Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CSC10T/AE10G/X - C1AXT-1036G-ND
 Order 'idc cable - csc10t/ae10g/x - C1AXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1036G-ND.
IDC CABLE - CSR10G/AE10G/X - C1BXG-1036G-ND
 Order 'idc cable - csr10g/ae10g/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036G-ND.
IDC CABLE - CSR10S/AE10G/X - C1BXS-1036G-ND
 Order 'idc cable - csr10s/ae10g/x - C1BXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036G-ND.
IDC CABLE - CSR10T/AE10G/X - C1BXT-1036G-ND
 Order 'idc cable - csr10t/ae10g/x - C1BXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1036G-ND.
IDC CABLE - CKC10G/AE10G/X - C1CXG-1036G-ND
 Order 'idc cable - ckc10g/ae10g/x - C1CXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1036G-ND.
IDC CABLE - CKC10T/AE10G/X - C1CXT-1036G-ND
 Order 'idc cable - ckc10t/ae10g/x - C1CXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1036G-ND.
IDC CABLE - CKR10G/AE10G/X - C1DXG-1036G-ND
 Order 'idc cable - ckr10g/ae10g/x - C1DXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1036G-ND.
IDC CABLE - CKR10S/AE10G/X - C1DXS-1036G-ND
 Order 'idc cable - ckr10s/ae10g/x - C1DXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1036G-ND.
IDC CABLE - CKR10T/AE10G/X - C1DXT-1036G-ND
 Order 'idc cable - ckr10t/ae10g/x - C1DXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036G-ND.
IDC CABLE - CCE10G/AE10G/X - C1EXG-1036G-ND
 Order 'idc cable - cce10g/ae10g/x - C1EXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-1036G-ND.
IDC CABLE - CCE10S/AE10G/X - C1EXS-1036G-ND
 Order 'idc cable - cce10s/ae10g/x - C1EXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXS-1036G-ND.
IDC CABLE - CCE10T/AE10G/X - C1EXT-1036G-ND
 Order 'idc cable - cce10t/ae10g/x - C1EXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-1036G-ND.
IDC CABLE - CPC10S/AE10G/X - C1PXS-1036G-ND
 Order 'idc cable - cpc10s/ae10g/x - C1PXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-1036G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1018G-ND Next: IDC CABLE - CKC10S/AE10G/CPC10S - C3CPS-1006G-ND