IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1018G-ND
| Digi-Key Part Number | C3CCS-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
2.49000 1.88500 1.44390 1.20324 1.12302 1.04280 1.00269 .96258 |
Extended Price
2.49 18.85 144.39 300.81 561.51 1042.80 2506.72 4812.90 |
| Manufacturer Part Number | C3CCS-1018G-ND | |||
| Description | IDC CABLE - CKC10S/AE10G/CKC10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCS-1018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCS 1018G ND C3CCS1018GND C3CCS 1018G ND C3CCS1018GND C3CCS-1018G |
IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1018G-ND (C3CCS-1018G-ND)
Related parts:IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1018G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1018G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1018G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1018G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1018G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1018G-ND.
IDC CABLE - CSR10S/AE10G/CSR10S - C3BBS-1018G-ND
Order 'idc cable - csr10s/ae10g/csr10s - C3BBS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1018G-ND.
IDC CABLE - CSR10S/AE10G/CCE10S - C3BES-1018G-ND
Order 'idc cable - csr10s/ae10g/cce10s - C3BES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1018G-ND.
IDC CABLE - CSR10S/AE10G/CPC10S - C3BPS-1018G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1018G-ND.
IDC CABLE - CKR10S/AE10G/CKR10S - C3DDS-1018G-ND
Order 'idc cable - ckr10s/ae10g/ckr10s - C3DDS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1018G-ND.
IDC CABLE - CKR10S/AE10G/CCE10S - C3DES-1018G-ND
Order 'idc cable - ckr10s/ae10g/cce10s - C3DES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-1018G-ND.
IDC CABLE - CKR10S/AE10G/CPC10S - C3DPS-1018G-ND
Order 'idc cable - ckr10s/ae10g/cpc10s - C3DPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-1018G-ND.
IDC CABLE - CCE10S/AE10G/CCE10S - C3EES-1018G-ND
Order 'idc cable - cce10s/ae10g/cce10s - C3EES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-1018G-ND.
IDC CABLE - CPC10S/AE10G/CCE10S - C3PES-1018G-ND
Order 'idc cable - cpc10s/ae10g/cce10s - C3PES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-1018G-ND.
IDC CABLE - CPC10S/AE10G/CPC10S - C3PPS-1018G-ND
Order 'idc cable - cpc10s/ae10g/cpc10s - C3PPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-1018G-ND.
IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1018G-ND
Order 'idc cable - ckc10s/ae10g/ckc10s - C3CCS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1018G-ND.
IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CSR10S/AE10G/X - C1BXS-1036G-ND
Order 'idc cable - csr10s/ae10g/x - C1BXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1036G-ND.
Send this link via E-Mail
Help With This Screen