IDC CABLE - CKC10S/AE10M/CKC10S - C3CCS-1006M-ND
| Digi-Key Part Number | C3CCS-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
2.51000 1.90200 1.45690 1.21404 1.13312 1.05218 1.01171 .97124 |
Extended Price
2.51 19.02 145.69 303.51 566.56 1052.18 2529.28 4856.20 |
| Manufacturer Part Number | C3CCS-1006M-ND | |||
| Description | IDC CABLE - CKC10S/AE10M/CKC10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCS-1006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCS 1006M ND C3CCS1006MND C3CCS 1006M ND C3CCS1006MND C3CCS-1006M |
IDC CABLE - CKC10S/AE10M/CKC10S - C3CCS-1006M-ND (C3CCS-1006M-ND)
Related parts:IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1006M-ND
Order 'idc cable - csc10s/ae10m/csc10s - C3AAS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1006M-ND.
IDC CABLE - CSC10S/AE10M/CCE10S - C3AES-1006M-ND
Order 'idc cable - csc10s/ae10m/cce10s - C3AES-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1006M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1006M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1006M-ND.
IDC CABLE - CSR10S/AE10M/CSR10S - C3BBS-1006M-ND
Order 'idc cable - csr10s/ae10m/csr10s - C3BBS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1006M-ND.
IDC CABLE - CSR10S/AE10M/CCE10S - C3BES-1006M-ND
Order 'idc cable - csr10s/ae10m/cce10s - C3BES-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1006M-ND.
IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1006M-ND
Order 'idc cable - csr10s/ae10m/cpc10s - C3BPS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1006M-ND.
IDC CABLE - CKR10S/AE10M/CKR10S - C3DDS-1006M-ND
Order 'idc cable - ckr10s/ae10m/ckr10s - C3DDS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1006M-ND.
IDC CABLE - CKR10S/AE10M/CCE10S - C3DES-1006M-ND
Order 'idc cable - ckr10s/ae10m/cce10s - C3DES-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-1006M-ND.
IDC CABLE - CKR10S/AE10M/CPC10S - C3DPS-1006M-ND
Order 'idc cable - ckr10s/ae10m/cpc10s - C3DPS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-1006M-ND.
IDC CABLE - CCE10S/AE10M/CCE10S - C3EES-1006M-ND
Order 'idc cable - cce10s/ae10m/cce10s - C3EES-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-1006M-ND.
IDC CABLE - CPC10S/AE10M/CCE10S - C3PES-1006M-ND
Order 'idc cable - cpc10s/ae10m/cce10s - C3PES-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-1006M-ND.
IDC CABLE - CPC10S/AE10M/CPC10S - C3PPS-1006M-ND
Order 'idc cable - cpc10s/ae10m/cpc10s - C3PPS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-1006M-ND.
IDC CABLE - CKC10S/AE10M/CKC10S - C3CCS-1006M-ND
Order 'idc cable - ckc10s/ae10m/ckc10s - C3CCS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1006M-ND.
IDC CABLE - CSC10S/AE10M/X - C1AXS-1036M-ND
Order 'idc cable - csc10s/ae10m/x - C1AXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-1036M-ND.
IDC CABLE - CSR10S/AE10M/X - C1BXS-1036M-ND
Order 'idc cable - csr10s/ae10m/x - C1BXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1036M-ND.
Send this link via E-Mail
Help With This Screen