IDC CABLE - CKC40G/R027/CKC40G - C3CCG-4036G-ND
| Digi-Key Part Number | C3CCG-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.02000 7.59400 5.81670 4.84724 4.52410 4.20095 4.03938 3.87780 |
Extended Price
10.02 75.94 581.67 1211.81 2262.05 4200.95 10098.45 19389.00 |
| Manufacturer Part Number | C3CCG-4036G-ND | |||
| Description | IDC CABLE - CKC40G/R027/CKC40G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCG-4036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCG 4036G ND C3CCG4036GND C3CCG 4036G ND C3CCG4036GND C3CCG-4036G |
IDC CABLE - CKC40G/R027/CKC40G - C3CCG-4036G-ND (C3CCG-4036G-ND)
Related parts:IDC CABLE - CSC40G/R027/X - C1AXG-4036G-ND
Order 'idc cable - csc40g/r027/x - C1AXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-4036G-ND.
IDC CABLE - CSC40T/R027/X - C1AXT-4036G-ND
Order 'idc cable - csc40t/r027/x - C1AXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-4036G-ND.
IDC CABLE - CSR40G/R027/X - C1BXG-4036G-ND
Order 'idc cable - csr40g/r027/x - C1BXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-4036G-ND.
IDC CABLE - CSR40T/R027/X - C1BXT-4036G-ND
Order 'idc cable - csr40t/r027/x - C1BXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-4036G-ND.
IDC CABLE - CKC40T/R027/X - C1CXT-4036G-ND
Order 'idc cable - ckc40t/r027/x - C1CXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-4036G-ND.
IDC CABLE - CKR40G/R027/X - C1DXG-4036G-ND
Order 'idc cable - ckr40g/r027/x - C1DXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-4036G-ND.
IDC CABLE - CKR40T/R027/X - C1DXT-4036G-ND
Order 'idc cable - ckr40t/r027/x - C1DXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-4036G-ND.
IDC CABLE - CCE40G/R027/X - C1EXG-4036G-ND
Order 'idc cable - cce40g/r027/x - C1EXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-4036G-ND.
IDC CABLE - CCE40T/R027/X - C1EXT-4036G-ND
Order 'idc cable - cce40t/r027/x - C1EXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-4036G-ND.
IDC CABLE - CPC40T/R027/X - C1PXT-4036G-ND
Order 'idc cable - cpc40t/r027/x - C1PXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-4036G-ND.
IDC CABLE - CSC40G/R027/CSC40G - C3AAG-4036G-ND
Order 'idc cable - csc40g/r027/csc40g - C3AAG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4036G-ND.
IDC CABLE - CSC40T/R027/CSC40T - C3AAT-4036G-ND
Order 'idc cable - csc40t/r027/csc40t - C3AAT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-4036G-ND.
IDC CABLE - CCE40G/R027/CSC40G - C3AEG-4036G-ND
Order 'idc cable - cce40g/r027/csc40g - C3AEG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4036G-ND.
IDC CABLE - CCE40T/R027/CSC40T - C3AET-4036G-ND
Order 'idc cable - cce40t/r027/csc40t - C3AET-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4036G-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4036G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036G-ND.
Send this link via E-Mail
Help With This Screen