IDC CABLE - CKC40G/R007/CKC40G - C3CCG-4006M-ND
| Digi-Key Part Number | C3CCG-4006M-ND |
1 10 100 250 500 1000 2500 5000 |
8.42000 6.38600 4.89150 4.07624 3.80448 3.53272 3.39685 3.26098 |
Extended Price
8.42 63.86 489.15 1019.06 1902.24 3532.72 8492.12 16304.90 |
| Manufacturer Part Number | C3CCG-4006M-ND | |||
| Description | IDC CABLE - CKC40G/R007/CKC40G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCG-4006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCG 4006M ND C3CCG4006MND C3CCG 4006M ND C3CCG4006MND C3CCG-4006M |
IDC CABLE - CKC40G/R007/CKC40G - C3CCG-4006M-ND (C3CCG-4006M-ND)
Related parts:IDC CABLE - CSC40G/R007/CSC40G - C3AAG-4006M-ND
Order 'idc cable - csc40g/r007/csc40g - C3AAG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4006M-ND.
IDC CABLE - CSC40T/R007/CSC40T - C3AAT-4006M-ND
Order 'idc cable - csc40t/r007/csc40t - C3AAT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-4006M-ND.
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4006M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4006M-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4006M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4006M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4006M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4006M-ND.
IDC CABLE - CSR40G/R007/CSR40G - C3BBG-4006M-ND
Order 'idc cable - csr40g/r007/csr40g - C3BBG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-4006M-ND.
IDC CABLE - CSR40T/R007/CSR40T - C3BBT-4006M-ND
Order 'idc cable - csr40t/r007/csr40t - C3BBT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-4006M-ND.
IDC CABLE - CSR40G/R007/CCE40G - C3BEG-4006M-ND
Order 'idc cable - csr40g/r007/cce40g - C3BEG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-4006M-ND.
IDC CABLE - CSR40T/R007/CCE40T - C3BET-4006M-ND
Order 'idc cable - csr40t/r007/cce40t - C3BET-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4006M-ND.
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4006M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4006M-ND.
IDC CABLE - CKC40T/R007/CKC40T - C3CCT-4006M-ND
Order 'idc cable - ckc40t/r007/ckc40t - C3CCT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-4006M-ND.
IDC CABLE - CKC40T/R007/CCE40T - C3CET-4006M-ND
Order 'idc cable - ckc40t/r007/cce40t - C3CET-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-4006M-ND.
IDC CABLE - CKC40T/R007/CPC40T - C3CPT-4006M-ND
Order 'idc cable - ckc40t/r007/cpc40t - C3CPT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-4006M-ND.
IDC CABLE - CKR40G/R007/CKR40G - C3DDG-4006M-ND
Order 'idc cable - ckr40g/r007/ckr40g - C3DDG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-4006M-ND.
IDC CABLE - CKR40T/R007/CKR40T - C3DDT-4006M-ND
Order 'idc cable - ckr40t/r007/ckr40t - C3DDT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-4006M-ND.
Send this link via E-Mail
Help With This Screen