Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key CW Industries (VA) C3CCG-3418M-ND
IDC CABLE - CKC34G/AE34M/CKC34G - C3CCG-3418M-ND - Cable Assemblies
| Digi-Key Part Number | C3CCG-3418M-ND |
1 10 50 100 250 500 1000 2500 5000 |
12.69000 9.61900 7.77740 7.36800 6.14004 5.73070 5.32137 5.11670 4.91203 |
Extended Price
12.69 96.19 388.87 736.80 1535.01 2865.35 5321.37 12791.75 24560.15 |
| Manufacturer Part Number | C3CCG-3418M-ND | |||
| Description | IDC CABLE - CKC34G/AE34M/CKC34G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCG-3418M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 34 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCG 3418M ND C3CCG3418MND C3CCG 3418M ND C3CCG3418MND C3CCG-3418M |
IDC CABLE - CKC34G/AE34M/CKC34G - C3CCG-3418M-ND (C3CCG-3418M-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key CW Industries (VA) C3CCG-3418M-NDSocket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAG-3418M-ND
Order 'idc cable - csc34g/ae34m/csc34g - C3AAG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3418M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAS-3418M-ND
Order 'idc cable - csc34s/ae34m/csc34s - C3AAS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-3418M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAT-3418M-ND
Order 'idc cable - csc34t/ae34m/csc34t - C3AAT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3418M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AEG-3418M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-3418M-ND
Order 'idc cable - csc34s/ae34m/cce34s - C3AES-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-3418M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AET-3418M-ND
Order 'idc cable - csc34t/ae34m/cce34t - C3AET-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-3418M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-3418M-ND
Order 'idc cable - csc34s/ae34m/cpc34s - C3APS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-3418M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APT-3418M-ND
Order 'idc cable - csc34t/ae34m/cpc34t - C3APT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-3418M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBG-3418M-ND
Order 'idc cable - csr34g/ae34m/csr34g - C3BBG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-3418M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBS-3418M-ND
Order 'idc cable - csr34s/ae34m/csr34s - C3BBS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-3418M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBT-3418M-ND
Order 'idc cable - csr34t/ae34m/csr34t - C3BBT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-3418M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BEG-3418M-ND
Order 'idc cable - csr34g/ae34m/cce34g - C3BEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-3418M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BES-3418M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3418M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BET-3418M-ND
Order 'idc cable - csr34t/ae34m/cce34t - C3BET-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-3418M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPS-3418M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3418M-ND.
Options for Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key CW Industries (VA) C3CCG-3418M-ND
Send this link via E-Mail
Help With This Screen
