IDC CABLE - CKC34G/R026/CKC34G - C3CCG-3418G-ND
| Digi-Key Part Number | C3CCG-3418G-ND |
1 10 100 250 500 1000 2500 5000 |
7.34000 5.56700 4.26380 3.55320 3.31632 3.07944 2.96100 2.84256 |
Extended Price
7.34 55.67 426.38 888.30 1658.16 3079.44 7402.50 14212.80 |
| Manufacturer Part Number | C3CCG-3418G-ND | |||
| Description | IDC CABLE - CKC34G/R026/CKC34G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCG-3418G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCG 3418G ND C3CCG3418GND C3CCG 3418G ND C3CCG3418GND C3CCG-3418G |
IDC CABLE - CKC34G/R026/CKC34G - C3CCG-3418G-ND (C3CCG-3418G-ND)
Related parts:IDC CABLE - CSC34G/R026/CSC34G - C3AAG-3418G-ND
Order 'idc cable - csc34g/r026/csc34g - C3AAG-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-3418G-ND.
IDC CABLE - CSC34T/R026/CSC34T - C3AAT-3418G-ND
Order 'idc cable - csc34t/r026/csc34t - C3AAT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-3418G-ND.
IDC CABLE - CCE34G/R026/CSC34G - C3AEG-3418G-ND
Order 'idc cable - cce34g/r026/csc34g - C3AEG-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-3418G-ND.
IDC CABLE - CCE34T/R026/CSC34T - C3AET-3418G-ND
Order 'idc cable - cce34t/r026/csc34t - C3AET-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-3418G-ND.
IDC CABLE - CSC34T/R026/CPC34T - C3APT-3418G-ND
Order 'idc cable - csc34t/r026/cpc34t - C3APT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3418G-ND.
IDC CABLE - CSR34G/R026/CSR34G - C3BBG-3418G-ND
Order 'idc cable - csr34g/r026/csr34g - C3BBG-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-3418G-ND.
IDC CABLE - CSR34T/R026/CSR34T - C3BBT-3418G-ND
Order 'idc cable - csr34t/r026/csr34t - C3BBT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-3418G-ND.
IDC CABLE - CSR34G/R026/CCE34G - C3BEG-3418G-ND
Order 'idc cable - csr34g/r026/cce34g - C3BEG-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-3418G-ND.
IDC CABLE - CSR34T/R026/CCE34T - C3BET-3418G-ND
Order 'idc cable - csr34t/r026/cce34t - C3BET-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-3418G-ND.
IDC CABLE - CSR34T/R026/CPC34T - C3BPT-3418G-ND
Order 'idc cable - csr34t/r026/cpc34t - C3BPT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-3418G-ND.
IDC CABLE - CKC34T/R026/CKC34T - C3CCT-3418G-ND
Order 'idc cable - ckc34t/r026/ckc34t - C3CCT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-3418G-ND.
IDC CABLE - CKC34T/R026/CCE34T - C3CET-3418G-ND
Order 'idc cable - ckc34t/r026/cce34t - C3CET-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-3418G-ND.
IDC CABLE - CKC34T/R026/CPC34T - C3CPT-3418G-ND
Order 'idc cable - ckc34t/r026/cpc34t - C3CPT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-3418G-ND.
IDC CABLE - CKR34G/R026/CKR34G - C3DDG-3418G-ND
Order 'idc cable - ckr34g/r026/ckr34g - C3DDG-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-3418G-ND.
IDC CABLE - CKR34T/R026/CKR34T - C3DDT-3418G-ND
Order 'idc cable - ckr34t/r026/ckr34t - C3DDT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-3418G-ND.
Send this link via E-Mail
Help With This Screen