IDC CABLE - CKC26G/R005/CKC26G - C3CCG-2618M-ND
| Digi-Key Part Number | C3CCG-2618M-ND |
1 10 100 250 500 1000 2500 5000 |
8.15000 6.17800 4.73240 3.94364 3.68074 3.41783 3.28638 3.15492 |
Extended Price
8.15 61.78 473.24 985.91 1840.37 3417.83 8215.95 15774.60 |
| Manufacturer Part Number | C3CCG-2618M-ND | |||
| Description | IDC CABLE - CKC26G/R005/CKC26G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCG-2618M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCG 2618M ND C3CCG2618MND C3CCG 2618M ND C3CCG2618MND C3CCG-2618M |
IDC CABLE - CKC26G/R005/CKC26G - C3CCG-2618M-ND (C3CCG-2618M-ND)
Related parts:IDC CABLE - CSC26G/R005/CSC26G - C3AAG-2618M-ND
Order 'idc cable - csc26g/r005/csc26g - C3AAG-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2618M-ND.
IDC CABLE - CSC26T/R005/CSC26T - C3AAT-2618M-ND
Order 'idc cable - csc26t/r005/csc26t - C3AAT-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2618M-ND.
IDC CABLE - CCE26G/R005/CSC26G - C3AEG-2618M-ND
Order 'idc cable - cce26g/r005/csc26g - C3AEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2618M-ND.
IDC CABLE - CCE26T/R005/CSC26T - C3AET-2618M-ND
Order 'idc cable - cce26t/r005/csc26t - C3AET-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2618M-ND.
IDC CABLE - CSC26T/R005/CPC26T - C3APT-2618M-ND
Order 'idc cable - csc26t/r005/cpc26t - C3APT-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2618M-ND.
IDC CABLE - CSR26G/R005/CSR26G - C3BBG-2618M-ND
Order 'idc cable - csr26g/r005/csr26g - C3BBG-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2618M-ND.
IDC CABLE - CSR26T/R005/CSR26T - C3BBT-2618M-ND
Order 'idc cable - csr26t/r005/csr26t - C3BBT-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2618M-ND.
IDC CABLE - CSR26G/R005/CCE26G - C3BEG-2618M-ND
Order 'idc cable - csr26g/r005/cce26g - C3BEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2618M-ND.
IDC CABLE - CSR26T/R005/CCE26T - C3BET-2618M-ND
Order 'idc cable - csr26t/r005/cce26t - C3BET-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2618M-ND.
IDC CABLE - CSR26T/R005/CPC26T - C3BPT-2618M-ND
Order 'idc cable - csr26t/r005/cpc26t - C3BPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-2618M-ND.
IDC CABLE - CKC26T/R005/CKC26T - C3CCT-2618M-ND
Order 'idc cable - ckc26t/r005/ckc26t - C3CCT-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-2618M-ND.
IDC CABLE - CKC26T/R005/CCE26T - C3CET-2618M-ND
Order 'idc cable - ckc26t/r005/cce26t - C3CET-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-2618M-ND.
IDC CABLE - CKC26T/R005/CPC26T - C3CPT-2618M-ND
Order 'idc cable - ckc26t/r005/cpc26t - C3CPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-2618M-ND.
IDC CABLE - CKR26G/R005/CKR26G - C3DDG-2618M-ND
Order 'idc cable - ckr26g/r005/ckr26g - C3DDG-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-2618M-ND.
IDC CABLE - CKR26T/R005/CKR26T - C3DDT-2618M-ND
Order 'idc cable - ckr26t/r005/ckr26t - C3DDT-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-2618M-ND.
Send this link via E-Mail
Help With This Screen