IDC CABLE - CKC14G/R001/CKC14G - C3CCG-1436M-ND
| Digi-Key Part Number | C3CCG-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
7.08000 5.36800 4.11170 3.42644 3.19802 2.96959 2.85538 2.74116 |
Extended Price
7.08 53.68 411.17 856.61 1599.01 2969.59 7138.45 13705.80 |
| Manufacturer Part Number | C3CCG-1436M-ND | |||
| Description | IDC CABLE - CKC14G/R001/CKC14G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3CCG-1436M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3CCG 1436M ND C3CCG1436MND C3CCG 1436M ND C3CCG1436MND C3CCG-1436M |
IDC CABLE - CKC14G/R001/CKC14G - C3CCG-1436M-ND (C3CCG-1436M-ND)
Related parts:IDC CABLE - CSC14G/R001/X - C1AXG-1436M-ND
Order 'idc cable - csc14g/r001/x - C1AXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1436M-ND.
IDC CABLE - CSC14T/R001/X - C1AXT-1436M-ND
Order 'idc cable - csc14t/r001/x - C1AXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1436M-ND.
IDC CABLE - CSR14G/R001/X - C1BXG-1436M-ND
Order 'idc cable - csr14g/r001/x - C1BXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1436M-ND.
IDC CABLE - CSR14T/R001/X - C1BXT-1436M-ND
Order 'idc cable - csr14t/r001/x - C1BXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-1436M-ND.
IDC CABLE - CKC14T/R001/X - C1CXT-1436M-ND
Order 'idc cable - ckc14t/r001/x - C1CXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-1436M-ND.
IDC CABLE - CKR14G/R001/X - C1DXG-1436M-ND
Order 'idc cable - ckr14g/r001/x - C1DXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-1436M-ND.
IDC CABLE - CKR14T/R001/X - C1DXT-1436M-ND
Order 'idc cable - ckr14t/r001/x - C1DXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-1436M-ND.
IDC CABLE - CSC14G/R001/CSC14G - C3AAG-1436M-ND
Order 'idc cable - csc14g/r001/csc14g - C3AAG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1436M-ND.
IDC CABLE - CSC14T/R001/CSC14T - C3AAT-1436M-ND
Order 'idc cable - csc14t/r001/csc14t - C3AAT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1436M-ND.
IDC CABLE - CSR14G/R001/CSR14G - C3BBG-1436M-ND
Order 'idc cable - csr14g/r001/csr14g - C3BBG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1436M-ND.
IDC CABLE - CSR14T/R001/CSR14T - C3BBT-1436M-ND
Order 'idc cable - csr14t/r001/csr14t - C3BBT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1436M-ND.
IDC CABLE - CKC14T/R001/CKC14T - C3CCT-1436M-ND
Order 'idc cable - ckc14t/r001/ckc14t - C3CCT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-1436M-ND.
IDC CABLE - CKR14G/R001/CKR14G - C3DDG-1436M-ND
Order 'idc cable - ckr14g/r001/ckr14g - C3DDG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1436M-ND.
IDC CABLE - CKR14T/R001/CKR14T - C3DDT-1436M-ND
Order 'idc cable - ckr14t/r001/ckr14t - C3DDT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1436M-ND.
IDC CABLE - CKC14G/R001/CKC14G - C3CCG-1436M-ND
Order 'idc cable - ckc14g/r001/ckc14g - C3CCG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1436M-ND.
Send this link via E-Mail
Help With This Screen