IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4036M-ND
| Digi-Key Part Number | C3BPT-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.56000 11.79600 9.03490 7.52912 7.02716 6.52522 6.27425 6.02328 |
Extended Price
15.56 117.96 903.49 1882.28 3513.58 6525.22 15685.62 30116.40 |
| Manufacturer Part Number | C3BPT-4036M-ND | |||
| Description | IDC CABLE - CSR40T/R007/CPC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BPT-4036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BPT 4036M ND C3BPT4036MND C3BPT 4036M ND C3BPT4036MND C3BPT-4036M |
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4036M-ND (C3BPT-4036M-ND)
Related parts:IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4036M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4036M-ND.
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4006M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4006M-ND.
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4018M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4018M-ND.
IDC CABLE - CSR40T/R007/X - C1BXT-4036M-ND
Order 'idc cable - csr40t/r007/x - C1BXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-4036M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4036M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036M-ND.
IDC CABLE - CSR40T/R007/CCE40T - C3BET-4036M-ND
Order 'idc cable - csr40t/r007/cce40t - C3BET-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4036M-ND.
IDC CABLE - CSR40T/R027/CPC40T - C3BPT-4006G-ND
Order 'idc cable - csr40t/r027/cpc40t - C3BPT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4006G-ND.
IDC CABLE - CSR40T/R027/CPC40T - C3BPT-4018G-ND
Order 'idc cable - csr40t/r027/cpc40t - C3BPT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4018G-ND.
IDC CABLE - CSR40T/R027/CPC40T - C3BPT-4036G-ND
Order 'idc cable - csr40t/r027/cpc40t - C3BPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4036G-ND.
IDC CABLE - CKC40T/R007/CPC40T - C3CPT-4036M-ND
Order 'idc cable - ckc40t/r007/cpc40t - C3CPT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-4036M-ND.
IDC CABLE - CKR40T/R007/CPC40T - C3DPT-4036M-ND
Order 'idc cable - ckr40t/r007/cpc40t - C3DPT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-4036M-ND.
IDC CABLE - CSC40G/R007/X - C1AXG-4036M-ND
Order 'idc cable - csc40g/r007/x - C1AXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-4036M-ND.
IDC CABLE - CSC40T/R007/X - C1AXT-4036M-ND
Order 'idc cable - csc40t/r007/x - C1AXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-4036M-ND.
IDC CABLE - CSR40G/R007/X - C1BXG-4036M-ND
Order 'idc cable - csr40g/r007/x - C1BXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-4036M-ND.
IDC CABLE - CKC40G/R007/X - C1CXG-4036M-ND
Order 'idc cable - ckc40g/r007/x - C1CXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-4036M-ND.
Send this link via E-Mail
Help With This Screen