Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BPT-3406M-ND
IDC CABLE - CSR34T/AE34M/CPC34T - C3BPT-3406M-ND - Cable Assemblies
| Digi-Key Part Number | C3BPT-3406M-ND |
1 10 100 250 500 1000 2500 5000 |
11.88000 9.00300 6.89600 5.74668 5.36356 4.98046 4.78890 4.59734 |
Extended Price
11.88 90.03 689.60 1436.67 2681.78 4980.46 11972.25 22986.70 |
| Manufacturer Part Number | C3BPT-3406M-ND | |||
| Description | IDC CABLE - CSR34T/AE34M/CPC34T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BPT-3406M-ND
| Technical/Catalog Information | C3BPT-3406M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 34 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2, 4 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BPT 3406M ND C3BPT3406MND C3BPT 3406M ND C3BPT3406MND C3BPT-3406M |
C3BPT-3406M-ND Specification Sheet
IDC CABLE - CSR34T/AE34M/CPC34T - C3BPT-3406M-ND (C3BPT-3406M-ND) - Cable Assemblies
Related parts Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BPT-3406M-NDSocket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BPT-3406M-ND
Order 'idc cable - csr34t/ae34m/cpc34t - C3BPT-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3406M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-3418M-ND
Order 'idc cable - csr34t/ae34m/cpc34t - C3BPT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3418M-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPT-3436M-ND
Order 'idc cable - csr34t/ae34m/cpc34t - C3BPT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3436M-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APT-3406M-ND
Order 'idc cable - csc34t/ae34m/cpc34t - C3APT-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-3406M-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BET-3406M-ND
Order 'idc cable - csr34t/ae34m/cce34t - C3BET-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-3406M-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BPT-3406G-ND
Order 'idc cable - csr34t/ae34g/cpc34t - C3BPT-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3406G-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-3418G-ND
Order 'idc cable - csr34t/ae34g/cpc34t - C3BPT-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3418G-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPT-3436G-ND
Order 'idc cable - csr34t/ae34g/cpc34t - C3BPT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3436G-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key CW Industries (VA) C3CPT-3406M-ND
Order 'idc cable - ckc34t/ae34m/cpc34t - C3CPT-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPT-3406M-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DPT-3406M-ND
Order 'idc cable - ckr34t/ae34m/cpc34t - C3DPT-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-3406M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-3436M-ND
Order 'idc cable - csr34t/ae34m/x - C1BXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAG-3406M-ND
Order 'idc cable - csc34g/ae34m/csc34g - C3AAG-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3406M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAS-3406M-ND
Order 'idc cable - csc34s/ae34m/csc34s - C3AAS-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-3406M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAT-3406M-ND
Order 'idc cable - csc34t/ae34m/csc34t - C3AAT-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3406M-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AEG-3406M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3406M-ND.
Options for Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BPT-3406M-ND
Send this link via E-Mail
Help With This Screen
