Keywords:





IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2636M-ND - Cable Assemblies

Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPT-2636M-ND

Digi-Key Part Number C3BPT-2636M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
14.54000
11.02500
8.44460
7.03716
6.56802
6.09887
5.86430
5.62973
Extended Price
14.54
110.25
844.46
1759.29
3284.01
6098.87
14660.75
28148.65
Manufacturer Part NumberC3BPT-2636M-ND
DescriptionIDC CABLE - CSR26T/AE26M/CPC26T
Quantity Available
All prices are in USD

Non-Stock

Purchase Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPT-2636M-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPT-2636M-ND
Technical/Catalog InformationC3BPT-2636M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to PCB
Number of Positions 26
Contact FinishTin-Lead
Number of Rows2, 4
FeaturesStrain Relief
ColorMultiple, Ribbon
Length36.0" (914.4mm)
UsageBoard In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C3BPT 2636M ND
C3BPT2636MND
C3BPT 2636M ND
C3BPT2636MND
C3BPT-2636M

C3BPT-2636M-ND Specification Sheet

Image of IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2636M-ND

IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2636M-ND (C3BPT-2636M-ND) - Cable Assemblies

Related parts Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPT-2636M-ND
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2636M-ND
 Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2636M-ND.
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2606M-ND
 Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2606M-ND.
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2618M-ND
 Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2618M-ND.
IDC CABLE - CSR26T/AE26M/X - C1BXT-2636M-ND
 Order 'idc cable - csr26t/ae26m/x - C1BXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2636M-ND.
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2636M-ND
 Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2636M-ND.
IDC CABLE - CSR26T/AE26M/CCE26T - C3BET-2636M-ND
 Order 'idc cable - csr26t/ae26m/cce26t - C3BET-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-2636M-ND.
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2606G-ND
 Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2606G-ND.
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2618G-ND
 Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2618G-ND.
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2636G-ND
 Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2636G-ND.
IDC CABLE - CKC26T/AE26M/CPC26T - C3CPT-2636M-ND
 Order 'idc cable - ckc26t/ae26m/cpc26t - C3CPT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPT-2636M-ND.
IDC CABLE - CKR26T/AE26M/CPC26T - C3DPT-2636M-ND
 Order 'idc cable - ckr26t/ae26m/cpc26t - C3DPT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-2636M-ND.
IDC CABLE - CSC26G/AE26M/X - C1AXG-2636M-ND
 Order 'idc cable - csc26g/ae26m/x - C1AXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636M-ND.
IDC CABLE - CSC26S/AE26M/X - C1AXS-2636M-ND
 Order 'idc cable - csc26s/ae26m/x - C1AXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2636M-ND.
IDC CABLE - CSC26T/AE26M/X - C1AXT-2636M-ND
 Order 'idc cable - csc26t/ae26m/x - C1AXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636M-ND.
IDC CABLE - CSR26G/AE26M/X - C1BXG-2636M-ND
 Order 'idc cable - csr26g/ae26m/x - C1BXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2636M-ND.

Options for Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPT-2636M-ND
Send this link via E-Mail
Help With This Screen

IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2636M-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2618M-ND Next: IDC CABLE - CSR26T/AE26M/CSR26T - C3BBT-2606M-ND
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2636M-ND