IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2618G-ND - Cable Assemblies
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-2618G-ND
| Digi-Key Part Number | C3BPT-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
9.69000 7.34700 5.62760 4.68968 4.37702 4.06437 3.90805 3.75173 |
Extended Price
9.69 73.47 562.76 1172.42 2188.51 4064.37 9770.12 18758.65 |
| Manufacturer Part Number | C3BPT-2618G-ND | |||
| Description | IDC CABLE - CSR26T/AE26G/CPC26T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-2618G-ND
| Technical/Catalog Information | C3BPT-2618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 26 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2, 4 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BPT 2618G ND C3BPT2618GND C3BPT 2618G ND C3BPT2618GND C3BPT-2618G |
C3BPT-2618G-ND Specification Sheet
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2618G-ND (C3BPT-2618G-ND) - Cable Assemblies
Related parts Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-2618G-NDIDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2618G-ND
Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2618G-ND.
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2606G-ND
Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2606G-ND.
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2636G-ND
Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2636G-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2618G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618G-ND.
IDC CABLE - CSR26T/AE26G/CCE26T - C3BET-2618G-ND
Order 'idc cable - csr26t/ae26g/cce26t - C3BET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-2618G-ND.
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2606M-ND
Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2606M-ND.
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2618M-ND
Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2618M-ND.
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2636M-ND
Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2636M-ND.
IDC CABLE - CKR26T/AE26G/CPC26T - C3DPT-2618G-ND
Order 'idc cable - ckr26t/ae26g/cpc26t - C3DPT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-2618G-ND.
IDC CABLE - CSR26T/AE26G/X - C1BXT-2636G-ND
Order 'idc cable - csr26t/ae26g/x - C1BXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2636G-ND.
IDC CABLE - CSC26G/AE26G/CSC26G - C3AAG-2618G-ND
Order 'idc cable - csc26g/ae26g/csc26g - C3AAG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2618G-ND.
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2618G-ND
Order 'idc cable - csc26s/ae26g/csc26s - C3AAS-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2618G-ND.
IDC CABLE - CSC26T/AE26G/CSC26T - C3AAT-2618G-ND
Order 'idc cable - csc26t/ae26g/csc26t - C3AAT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2618G-ND.
IDC CABLE - CSC26G/AE26G/CCE26G - C3AEG-2618G-ND
Order 'idc cable - csc26g/ae26g/cce26g - C3AEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2618G-ND.
IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2618G-ND
Order 'idc cable - csc26s/ae26g/cce26s - C3AES-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2618G-ND.
Options for Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-2618G-ND
Send this link via E-Mail
Help With This Screen
