IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6018M-ND
| Digi-Key Part Number | C3BPS-6018M-ND |
1 10 100 250 500 1000 2500 5000 |
15.77000 11.95800 9.15960 7.63296 7.12412 6.61525 6.36081 6.10638 |
Extended Price
15.77 119.58 915.96 1908.24 3562.06 6615.25 15902.02 30531.90 |
| Manufacturer Part Number | C3BPS-6018M-ND | |||
| Description | IDC CABLE - CSR60S/AE60M/CPC60S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-6018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 6018M ND C3BPS6018MND C3BPS 6018M ND C3BPS6018MND C3BPS-6018M |
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6018M-ND (C3BPS-6018M-ND)
Related parts:IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6018M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-6018M-ND.
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6006M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-6006M-ND.
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6036M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-6036M-ND.
IDC CABLE - CSC60S/AE60M/CPC60S - C3APS-6018M-ND
Order 'idc cable - csc60s/ae60m/cpc60s - C3APS-6018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-6018M-ND.
IDC CABLE - CSR60S/AE60G/CPC60S - C3BPS-6006G-ND
Order 'idc cable - csr60s/ae60g/cpc60s - C3BPS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-6006G-ND.
IDC CABLE - CSR60S/AE60G/CPC60S - C3BPS-6018G-ND
Order 'idc cable - csr60s/ae60g/cpc60s - C3BPS-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-6018G-ND.
IDC CABLE - CSR60S/AE60G/CPC60S - C3BPS-6036G-ND
Order 'idc cable - csr60s/ae60g/cpc60s - C3BPS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-6036G-ND.
IDC CABLE - CKC60S/AE60M/CPC60S - C3CPS-6018M-ND
Order 'idc cable - ckc60s/ae60m/cpc60s - C3CPS-6018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-6018M-ND.
IDC CABLE - CKR60S/AE60M/CPC60S - C3DPS-6018M-ND
Order 'idc cable - ckr60s/ae60m/cpc60s - C3DPS-6018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-6018M-ND.
IDC CABLE - CSR60S/AE60M/X - C1BXS-6036M-ND
Order 'idc cable - csr60s/ae60m/x - C1BXS-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-6036M-ND.
IDC CABLE - CSC60S/AE60M/CSC60S - C3AAS-6018M-ND
Order 'idc cable - csc60s/ae60m/csc60s - C3AAS-6018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-6018M-ND.
IDC CABLE - CSC60S/AE60M/CPC60S - C3APS-6006M-ND
Order 'idc cable - csc60s/ae60m/cpc60s - C3APS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-6006M-ND.
IDC CABLE - CSC60S/AE60M/CPC60S - C3APS-6036M-ND
Order 'idc cable - csc60s/ae60m/cpc60s - C3APS-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-6036M-ND.
IDC CABLE - CKC60S/AE60M/CKC60S - C3CCS-6018M-ND
Order 'idc cable - ckc60s/ae60m/ckc60s - C3CCS-6018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-6018M-ND.
IDC CABLE - CKC60S/AE60M/CPC60S - C3CPS-6006M-ND
Order 'idc cable - ckc60s/ae60m/cpc60s - C3CPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-6006M-ND.
Send this link via E-Mail
Help With This Screen