IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6006M-ND - Cable Assemblies
| Digi-Key Part Number | C3BPS-6006M-ND |
1 10 100 250 500 1000 2500 5000 |
10.96000 8.31000 6.36520 5.30432 4.95070 4.59709 4.42028 4.24346 |
Extended Price
10.96 83.10 636.52 1326.08 2475.35 4597.09 11050.70 21217.30 |
| Manufacturer Part Number | C3BPS-6006M-ND | |||
| Description | IDC CABLE - CSR60S/AE60M/CPC60S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-6006M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 60 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2, 4 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 6006M ND C3BPS6006MND C3BPS 6006M ND C3BPS6006MND C3BPS-6006M |
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6006M-ND (C3BPS-6006M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6006M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-6006M-ND.
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6018M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-6018M-ND.
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6036M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-6036M-ND.
IDC CABLE - CSC60S/AE60M/CPC60S - C3APS-6006M-ND
Order 'idc cable - csc60s/ae60m/cpc60s - C3APS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-6006M-ND.
IDC CABLE - CSR60S/AE60G/CPC60S - C3BPS-6006G-ND
Order 'idc cable - csr60s/ae60g/cpc60s - C3BPS-6006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-6006G-ND.
IDC CABLE - CSR60S/AE60G/CPC60S - C3BPS-6018G-ND
Order 'idc cable - csr60s/ae60g/cpc60s - C3BPS-6018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-6018G-ND.
IDC CABLE - CSR60S/AE60G/CPC60S - C3BPS-6036G-ND
Order 'idc cable - csr60s/ae60g/cpc60s - C3BPS-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-6036G-ND.
IDC CABLE - CKC60S/AE60M/CPC60S - C3CPS-6006M-ND
Order 'idc cable - ckc60s/ae60m/cpc60s - C3CPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-6006M-ND.
IDC CABLE - CKR60S/AE60M/CPC60S - C3DPS-6006M-ND
Order 'idc cable - ckr60s/ae60m/cpc60s - C3DPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-6006M-ND.
IDC CABLE - CSR60S/AE60M/X - C1BXS-6036M-ND
Order 'idc cable - csr60s/ae60m/x - C1BXS-6036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-6036M-ND.
IDC CABLE - CSC60G/AE60M/CSC60G - C3AAG-6006M-ND
Order 'idc cable - csc60g/ae60m/csc60g - C3AAG-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-6006M-ND.
IDC CABLE - CSC60S/AE60M/CSC60S - C3AAS-6006M-ND
Order 'idc cable - csc60s/ae60m/csc60s - C3AAS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-6006M-ND.
IDC CABLE - CSC60T/AE60M/CSC60T - C3AAT-6006M-ND
Order 'idc cable - csc60t/ae60m/csc60t - C3AAT-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-6006M-ND.
IDC CABLE - CSC60S/AE60M/CPC60S - C3APS-6018M-ND
Order 'idc cable - csc60s/ae60m/cpc60s - C3APS-6018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-6018M-ND.
IDC CABLE - CSC60S/AE60M/CPC60S - C3APS-6036M-ND
Order 'idc cable - csc60s/ae60m/cpc60s - C3APS-6036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-6036M-ND.
Send this link via E-Mail
Help With This Screen