IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5036G-ND - Cable Assemblies
| Digi-Key Part Number | C3BPS-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.59000 8.02500 6.14660 5.12220 4.78072 4.43924 4.26850 4.09776 |
Extended Price
10.59 80.25 614.66 1280.55 2390.36 4439.24 10671.25 20488.80 |
| Manufacturer Part Number | C3BPS-5036G-ND | |||
| Description | IDC CABLE - CSR50S/AE50G/CPC50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-5036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 50 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2, 4 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 5036G ND C3BPS5036GND C3BPS 5036G ND C3BPS5036GND C3BPS-5036G |
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5036G-ND (C3BPS-5036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5036G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5036G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5006G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5006G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5018G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5018G-ND.
IDC CABLE - CSR50S/AE50G/X - C1BXS-5036G-ND
Order 'idc cable - csr50s/ae50g/x - C1BXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-5036G-ND.
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5036G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-5036G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5036G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-5036G-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5006M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5006M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5018M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5018M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5036M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5036M-ND.
IDC CABLE - CKC50S/AE50G/CPC50S - C3CPS-5036G-ND
Order 'idc cable - ckc50s/ae50g/cpc50s - C3CPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-5036G-ND.
IDC CABLE - CKR50S/AE50G/CPC50S - C3DPS-5036G-ND
Order 'idc cable - ckr50s/ae50g/cpc50s - C3DPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-5036G-ND.
IDC CABLE - CSC50G/AE50G/X - C1AXG-5036G-ND
Order 'idc cable - csc50g/ae50g/x - C1AXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-5036G-ND.
IDC CABLE - CSC50S/AE50G/X - C1AXS-5036G-ND
Order 'idc cable - csc50s/ae50g/x - C1AXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-5036G-ND.
IDC CABLE - CSC50T/AE50G/X - C1AXT-5036G-ND
Order 'idc cable - csc50t/ae50g/x - C1AXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-5036G-ND.
IDC CABLE - CSR50G/AE50G/X - C1BXG-5036G-ND
Order 'idc cable - csr50g/ae50g/x - C1BXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-5036G-ND.
Send this link via E-Mail
Help With This Screen