IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5018G-ND
| Digi-Key Part Number | C3BPS-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
8.90000 6.75000 5.17030 4.30860 4.02136 3.73412 3.59050 3.44688 |
Extended Price
8.90 67.50 517.03 1077.15 2010.68 3734.12 8976.25 17234.40 |
| Manufacturer Part Number | C3BPS-5018G-ND | |||
| Description | IDC CABLE - CSR50S/AE50G/CPC50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-5018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 5018G ND C3BPS5018GND C3BPS 5018G ND C3BPS5018GND C3BPS-5018G |
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5018G-ND (C3BPS-5018G-ND)
Related parts:IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5018G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5018G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5006G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5006G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5036G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5036G-ND.
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5018G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5018G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5018G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5018G-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5006M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5006M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5018M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5018M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5036M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5036M-ND.
IDC CABLE - CKC50S/AE50G/CPC50S - C3CPS-5018G-ND
Order 'idc cable - ckc50s/ae50g/cpc50s - C3CPS-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-5018G-ND.
IDC CABLE - CKR50S/AE50G/CPC50S - C3DPS-5018G-ND
Order 'idc cable - ckr50s/ae50g/cpc50s - C3DPS-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-5018G-ND.
IDC CABLE - CSR50S/AE50G/X - C1BXS-5036G-ND
Order 'idc cable - csr50s/ae50g/x - C1BXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-5036G-ND.
IDC CABLE - CSC50S/AE50G/CSC50S - C3AAS-5018G-ND
Order 'idc cable - csc50s/ae50g/csc50s - C3AAS-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-5018G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5018G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5018G-ND.
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5006G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5006G-ND.
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5036G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5036G-ND.
Send this link via E-Mail
Help With This Screen