IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5006M-ND
| Digi-Key Part Number | C3BPS-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
9.23000 6.99600 5.35830 4.46528 4.16760 3.86991 3.72106 3.57222 |
Extended Price
9.23 69.96 535.83 1116.32 2083.80 3869.91 9302.65 17861.10 |
| Manufacturer Part Number | C3BPS-5006M-ND | |||
| Description | IDC CABLE - CSR50S/AE50M/CPC50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-5006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 5006M ND C3BPS5006MND C3BPS 5006M ND C3BPS5006MND C3BPS-5006M |
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5006M-ND (C3BPS-5006M-ND)
Related parts:IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5006M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5006M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5018M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5018M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5036M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5036M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5006M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5006M-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5006M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5006M-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5006G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5006G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5018G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5018G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5036G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5036G-ND.
IDC CABLE - CKC50S/AE50M/CPC50S - C3CPS-5006M-ND
Order 'idc cable - ckc50s/ae50m/cpc50s - C3CPS-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-5006M-ND.
IDC CABLE - CKR50S/AE50M/CPC50S - C3DPS-5006M-ND
Order 'idc cable - ckr50s/ae50m/cpc50s - C3DPS-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-5006M-ND.
IDC CABLE - CSR50S/AE50M/X - C1BXS-5036M-ND
Order 'idc cable - csr50s/ae50m/x - C1BXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-5036M-ND.
IDC CABLE - CSC50S/AE50M/CSC50S - C3AAS-5006M-ND
Order 'idc cable - csc50s/ae50m/csc50s - C3AAS-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-5006M-ND.
IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5006M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5006M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5018M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5018M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5036M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5036M-ND.
Send this link via E-Mail
Help With This Screen