IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4036G-ND
| Digi-Key Part Number | C3BPS-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
9.12000 6.91300 5.29470 4.41224 4.11810 3.82395 3.67688 3.52980 |
Extended Price
9.12 69.13 529.47 1103.06 2059.05 3823.95 9192.20 17649.00 |
| Manufacturer Part Number | C3BPS-4036G-ND | |||
| Description | IDC CABLE - CSR40S/AE40G/CPC40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-4036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 4036G ND C3BPS4036GND C3BPS 4036G ND C3BPS4036GND C3BPS-4036G |
IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4036G-ND (C3BPS-4036G-ND)
Related parts:IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4036G-ND
Order 'idc cable - csr40s/ae40g/cpc40s - C3BPS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-4036G-ND.
IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4006G-ND
Order 'idc cable - csr40s/ae40g/cpc40s - C3BPS-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-4006G-ND.
IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4018G-ND
Order 'idc cable - csr40s/ae40g/cpc40s - C3BPS-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-4018G-ND.
IDC CABLE - CSR40S/AE40G/X - C1BXS-4036G-ND
Order 'idc cable - csr40s/ae40g/x - C1BXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-4036G-ND.
IDC CABLE - CSC40S/AE40G/CPC40S - C3APS-4036G-ND
Order 'idc cable - csc40s/ae40g/cpc40s - C3APS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-4036G-ND.
IDC CABLE - CSR40S/AE40G/CCE40S - C3BES-4036G-ND
Order 'idc cable - csr40s/ae40g/cce40s - C3BES-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-4036G-ND.
IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4006M-ND
Order 'idc cable - csr40s/ae40m/cpc40s - C3BPS-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-4006M-ND.
IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4018M-ND
Order 'idc cable - csr40s/ae40m/cpc40s - C3BPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-4018M-ND.
IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4036M-ND
Order 'idc cable - csr40s/ae40m/cpc40s - C3BPS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-4036M-ND.
IDC CABLE - CKC40S/AE40G/CPC40S - C3CPS-4036G-ND
Order 'idc cable - ckc40s/ae40g/cpc40s - C3CPS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-4036G-ND.
IDC CABLE - CKR40S/AE40G/CPC40S - C3DPS-4036G-ND
Order 'idc cable - ckr40s/ae40g/cpc40s - C3DPS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-4036G-ND.
IDC CABLE - CSC40S/AE40G/X - C1AXS-4036G-ND
Order 'idc cable - csc40s/ae40g/x - C1AXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-4036G-ND.
IDC CABLE - CKC40S/AE40G/X - C1CXS-4036G-ND
Order 'idc cable - ckc40s/ae40g/x - C1CXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-4036G-ND.
IDC CABLE - CKR40S/AE40G/X - C1DXS-4036G-ND
Order 'idc cable - ckr40s/ae40g/x - C1DXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-4036G-ND.
IDC CABLE - CCE40S/AE40G/X - C1EXS-4036G-ND
Order 'idc cable - cce40s/ae40g/x - C1EXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-4036G-ND.
Send this link via E-Mail
Help With This Screen