IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4018M-ND - Cable Assemblies
| Digi-Key Part Number | C3BPS-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
10.73000 8.13700 6.23240 5.19368 4.84744 4.50119 4.32806 4.15494 |
Extended Price
10.73 81.37 623.24 1298.42 2423.72 4501.19 10820.15 20774.70 |
| Manufacturer Part Number | C3BPS-4018M-ND | |||
| Description | IDC CABLE - CSR40S/AE40M/CPC40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-4018M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 40 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2, 4 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 4018M ND C3BPS4018MND C3BPS 4018M ND C3BPS4018MND C3BPS-4018M |
IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4018M-ND (C3BPS-4018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4018M-ND
Order 'idc cable - csr40s/ae40m/cpc40s - C3BPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-4018M-ND.
IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4006M-ND
Order 'idc cable - csr40s/ae40m/cpc40s - C3BPS-4006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-4006M-ND.
IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4036M-ND
Order 'idc cable - csr40s/ae40m/cpc40s - C3BPS-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-4036M-ND.
IDC CABLE - CSC40S/AE40M/CPC40S - C3APS-4018M-ND
Order 'idc cable - csc40s/ae40m/cpc40s - C3APS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-4018M-ND.
IDC CABLE - CSR40S/AE40M/CCE40S - C3BES-4018M-ND
Order 'idc cable - csr40s/ae40m/cce40s - C3BES-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-4018M-ND.
IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4006G-ND
Order 'idc cable - csr40s/ae40g/cpc40s - C3BPS-4006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-4006G-ND.
IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4018G-ND
Order 'idc cable - csr40s/ae40g/cpc40s - C3BPS-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-4018G-ND.
IDC CABLE - CSR40S/AE40G/CPC40S - C3BPS-4036G-ND
Order 'idc cable - csr40s/ae40g/cpc40s - C3BPS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-4036G-ND.
IDC CABLE - CKC40S/AE40M/CPC40S - C3CPS-4018M-ND
Order 'idc cable - ckc40s/ae40m/cpc40s - C3CPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-4018M-ND.
IDC CABLE - CKR40S/AE40M/CPC40S - C3DPS-4018M-ND
Order 'idc cable - ckr40s/ae40m/cpc40s - C3DPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-4018M-ND.
IDC CABLE - CSR40S/AE40M/X - C1BXS-4036M-ND
Order 'idc cable - csr40s/ae40m/x - C1BXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-4036M-ND.
IDC CABLE - CSC40G/AE40M/CSC40G - C3AAG-4018M-ND
Order 'idc cable - csc40g/ae40m/csc40g - C3AAG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-4018M-ND.
IDC CABLE - CSC40S/AE40M/CSC40S - C3AAS-4018M-ND
Order 'idc cable - csc40s/ae40m/csc40s - C3AAS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-4018M-ND.
IDC CABLE - CSC40T/AE40M/CSC40T - C3AAT-4018M-ND
Order 'idc cable - csc40t/ae40m/csc40t - C3AAT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-4018M-ND.
IDC CABLE - CSC40G/AE40M/CCE40G - C3AEG-4018M-ND
Order 'idc cable - csc40g/ae40m/cce40g - C3AEG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-4018M-ND.
Send this link via E-Mail
Help With This Screen