IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3436M-ND
| Digi-Key Part Number | C3BPS-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
13.54000 10.26800 7.86460 6.55380 6.11688 5.67996 5.46150 5.24304 |
Extended Price
13.54 102.68 786.46 1638.45 3058.44 5679.96 13653.75 26215.20 |
| Manufacturer Part Number | C3BPS-3436M-ND | |||
| Description | IDC CABLE - CSR34S/AE34M/CPC34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-3436M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 34 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2, 4 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 3436M ND C3BPS3436MND C3BPS 3436M ND C3BPS3436MND C3BPS-3436M |
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3436M-ND (C3BPS-3436M-ND)
Related parts :IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3436M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3436M-ND.
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3406M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3406M-ND.
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3418M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3418M-ND.
IDC CABLE - CSR34S/AE34M/X - C1BXS-3436M-ND
Order 'idc cable - csr34s/ae34m/x - C1BXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-3436M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3436M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3436M-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3406G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3406G-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3418G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3418G-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3436G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3436G-ND.
IDC CABLE - CKC34S/AE34M/CPC34S - C3CPS-3436M-ND
Order 'idc cable - ckc34s/ae34m/cpc34s - C3CPS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-3436M-ND.
IDC CABLE - CKR34S/AE34M/CPC34S - C3DPS-3436M-ND
Order 'idc cable - ckr34s/ae34m/cpc34s - C3DPS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-3436M-ND.
IDC CABLE - CSC34G/AE34M/X - C1AXG-3436M-ND
Order 'idc cable - csc34g/ae34m/x - C1AXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-3436M-ND.
IDC CABLE - CSC34S/AE34M/X - C1AXS-3436M-ND
Order 'idc cable - csc34s/ae34m/x - C1AXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-3436M-ND.
IDC CABLE - CSC34T/AE34M/X - C1AXT-3436M-ND
Order 'idc cable - csc34t/ae34m/x - C1AXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND
Order 'idc cable - csr34g/ae34m/x - C1BXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-3436M-ND.
IDC CABLE - CSR34T/AE34M/X - C1BXT-3436M-ND
Order 'idc cable - csr34t/ae34m/x - C1BXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436M-ND.
Send this link via E-Mail
Help With This Screen