IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3418M-ND
| Digi-Key Part Number | C3BPS-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
9.45000 7.16700 5.48930 4.57440 4.26944 3.96448 3.81200 3.65952 |
Extended Price
9.45 71.67 548.93 1143.60 2134.72 3964.48 9530.00 18297.60 |
| Manufacturer Part Number | C3BPS-3418M-ND | |||
| Description | IDC CABLE - CSR34S/AE34M/CPC34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-3418M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 3418M ND C3BPS3418MND C3BPS 3418M ND C3BPS3418MND C3BPS-3418M |
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3418M-ND (C3BPS-3418M-ND)
Related parts:IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3418M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3418M-ND.
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3406M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3406M-ND.
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3436M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3436M-ND.
IDC CABLE - CSC34S/AE34M/CPC34S - C3APS-3418M-ND
Order 'idc cable - csc34s/ae34m/cpc34s - C3APS-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3418M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3418M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-3418M-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3406G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3406G-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3418G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3418G-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3436G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3436G-ND.
IDC CABLE - CKC34S/AE34M/CPC34S - C3CPS-3418M-ND
Order 'idc cable - ckc34s/ae34m/cpc34s - C3CPS-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-3418M-ND.
IDC CABLE - CKR34S/AE34M/CPC34S - C3DPS-3418M-ND
Order 'idc cable - ckr34s/ae34m/cpc34s - C3DPS-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-3418M-ND.
IDC CABLE - CSR34S/AE34M/X - C1BXS-3436M-ND
Order 'idc cable - csr34s/ae34m/x - C1BXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-3436M-ND.
IDC CABLE - CSC34S/AE34M/CSC34S - C3AAS-3418M-ND
Order 'idc cable - csc34s/ae34m/csc34s - C3AAS-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-3418M-ND.
IDC CABLE - CSC34S/AE34M/CCE34S - C3AES-3418M-ND
Order 'idc cable - csc34s/ae34m/cce34s - C3AES-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-3418M-ND.
IDC CABLE - CSC34S/AE34M/CPC34S - C3APS-3406M-ND
Order 'idc cable - csc34s/ae34m/cpc34s - C3APS-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3406M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3406M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-3406M-ND.
Send this link via E-Mail
Help With This Screen