IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2636M-ND
| Digi-Key Part Number | C3BPS-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
10.63000 8.05600 6.17080 5.14232 4.79948 4.45666 4.28525 4.11384 |
Extended Price
10.63 80.56 617.08 1285.58 2399.74 4456.66 10713.12 20569.20 |
| Manufacturer Part Number | C3BPS-2636M-ND | |||
| Description | IDC CABLE - CSR26S/AE26M/CPC26S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-2636M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 2636M ND C3BPS2636MND C3BPS 2636M ND C3BPS2636MND C3BPS-2636M |
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2636M-ND (C3BPS-2636M-ND)
Related parts:IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2636M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2636M-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2606M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2606M-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2618M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2618M-ND.
IDC CABLE - CSR26S/AE26M/X - C1BXS-2636M-ND
Order 'idc cable - csr26s/ae26m/x - C1BXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-2636M-ND.
IDC CABLE - CSC26S/AE26M/CPC26S - C3APS-2636M-ND
Order 'idc cable - csc26s/ae26m/cpc26s - C3APS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2636M-ND.
IDC CABLE - CSR26S/AE26M/CCE26S - C3BES-2636M-ND
Order 'idc cable - csr26s/ae26m/cce26s - C3BES-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2636M-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2606G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2606G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2618G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2618G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2636G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2636G-ND.
IDC CABLE - CKC26S/AE26M/CPC26S - C3CPS-2636M-ND
Order 'idc cable - ckc26s/ae26m/cpc26s - C3CPS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-2636M-ND.
IDC CABLE - CKR26S/AE26M/CPC26S - C3DPS-2636M-ND
Order 'idc cable - ckr26s/ae26m/cpc26s - C3DPS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-2636M-ND.
IDC CABLE - CSC26S/AE26M/X - C1AXS-2636M-ND
Order 'idc cable - csc26s/ae26m/x - C1AXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-2636M-ND.
IDC CABLE - CKC26S/AE26M/X - C1CXS-2636M-ND
Order 'idc cable - ckc26s/ae26m/x - C1CXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-2636M-ND.
IDC CABLE - CKR26S/AE26M/X - C1DXS-2636M-ND
Order 'idc cable - ckr26s/ae26m/x - C1DXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-2636M-ND.
IDC CABLE - CCE26S/AE26M/X - C1EXS-2636M-ND
Order 'idc cable - cce26s/ae26m/x - C1EXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-2636M-ND.
Send this link via E-Mail
Help With This Screen