IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2606M-ND
| Digi-Key Part Number | C3BPS-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
5.41000 4.10400 3.14350 2.61956 2.44492 2.27028 2.18296 2.09564 |
Extended Price
5.41 41.04 314.35 654.89 1222.46 2270.28 5457.40 10478.20 |
| Manufacturer Part Number | C3BPS-2606M-ND | |||
| Description | IDC CABLE - CSR26S/AE26M/CPC26S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-2606M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 2606M ND C3BPS2606MND C3BPS 2606M ND C3BPS2606MND C3BPS-2606M |
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2606M-ND (C3BPS-2606M-ND)
Related parts:IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2606M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2606M-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2618M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2618M-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2636M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2636M-ND.
IDC CABLE - CSC26S/AE26M/CPC26S - C3APS-2606M-ND
Order 'idc cable - csc26s/ae26m/cpc26s - C3APS-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2606M-ND.
IDC CABLE - CSR26S/AE26M/CCE26S - C3BES-2606M-ND
Order 'idc cable - csr26s/ae26m/cce26s - C3BES-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2606M-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2606G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2606G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2618G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2618G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2636G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2636G-ND.
IDC CABLE - CKC26S/AE26M/CPC26S - C3CPS-2606M-ND
Order 'idc cable - ckc26s/ae26m/cpc26s - C3CPS-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-2606M-ND.
IDC CABLE - CKR26S/AE26M/CPC26S - C3DPS-2606M-ND
Order 'idc cable - ckr26s/ae26m/cpc26s - C3DPS-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-2606M-ND.
IDC CABLE - CSR26S/AE26M/X - C1BXS-2636M-ND
Order 'idc cable - csr26s/ae26m/x - C1BXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-2636M-ND.
IDC CABLE - CSC26S/AE26M/CSC26S - C3AAS-2606M-ND
Order 'idc cable - csc26s/ae26m/csc26s - C3AAS-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-2606M-ND.
IDC CABLE - CSC26S/AE26M/CCE26S - C3AES-2606M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2606M-ND.
IDC CABLE - CSC26S/AE26M/CPC26S - C3APS-2618M-ND
Order 'idc cable - csc26s/ae26m/cpc26s - C3APS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2618M-ND.
IDC CABLE - CSC26S/AE26M/CPC26S - C3APS-2636M-ND
Order 'idc cable - csc26s/ae26m/cpc26s - C3APS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2636M-ND.
Send this link via E-Mail
Help With This Screen