IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2606G-ND
| Digi-Key Part Number | C3BPS-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
4.72000 3.58100 2.74290 2.28572 2.13334 1.98097 1.90478 1.82858 |
Extended Price
4.72 35.81 274.29 571.43 1066.67 1980.97 4761.95 9142.90 |
| Manufacturer Part Number | C3BPS-2606G-ND | |||
| Description | IDC CABLE - CSR26S/AE26G/CPC26S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-2606G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 2606G ND C3BPS2606GND C3BPS 2606G ND C3BPS2606GND C3BPS-2606G |
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2606G-ND (C3BPS-2606G-ND)
Related parts:IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2606G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2606G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2618G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2618G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2636G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2636G-ND.
IDC CABLE - CSC26S/AE26G/CPC26S - C3APS-2606G-ND
Order 'idc cable - csc26s/ae26g/cpc26s - C3APS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2606G-ND.
IDC CABLE - CSR26S/AE26G/CCE26S - C3BES-2606G-ND
Order 'idc cable - csr26s/ae26g/cce26s - C3BES-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2606G-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2606M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2606M-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2618M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2618M-ND.
IDC CABLE - CSR26S/AE26M/CPC26S - C3BPS-2636M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2636M-ND.
IDC CABLE - CKC26S/AE26G/CPC26S - C3CPS-2606G-ND
Order 'idc cable - ckc26s/ae26g/cpc26s - C3CPS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-2606G-ND.
IDC CABLE - CKR26S/AE26G/CPC26S - C3DPS-2606G-ND
Order 'idc cable - ckr26s/ae26g/cpc26s - C3DPS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-2606G-ND.
IDC CABLE - CSR26S/AE26G/X - C1BXS-2636G-ND
Order 'idc cable - csr26s/ae26g/x - C1BXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-2636G-ND.
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2606G-ND
Order 'idc cable - csc26s/ae26g/csc26s - C3AAS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-2606G-ND.
IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2606G-ND
Order 'idc cable - csc26s/ae26g/cce26s - C3AES-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2606G-ND.
IDC CABLE - CSC26S/AE26G/CPC26S - C3APS-2618G-ND
Order 'idc cable - csc26s/ae26g/cpc26s - C3APS-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2618G-ND.
IDC CABLE - CSC26S/AE26G/CPC26S - C3APS-2636G-ND
Order 'idc cable - csc26s/ae26g/cpc26s - C3APS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2636G-ND.
Send this link via E-Mail
Help With This Screen